92 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 7in1 RaptorIII 3000mm (MA1290.A.LBICGRT.002 + braided assembly) 17In Stock
Rp7.359.864,82
Rp6.536.129,42
Rp6.251.766,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Shark Fin 1.17645 GHz 1.57542 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS IoT, ISM Fin Sharkfin 35 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Autonomous Driving And Robotics 190 mm 95 mm 92 mm TGC-200 RaptorIII Bulk
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125, SMA 11In Stock
Rp16.132.188,18
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 7.15 GHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS 802.11 ac Module Dome 3 dBic, - 2 dBic, 40 dB 100 MHz, 360 MHz, 500 MHz, 775 MHz, 990 MHz, 1.025 GHz, 1.225 GHz 50 Ohms 1.6, 2.5, 3, 5, 6, 5.5, 6.4 25 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.55 GHz, 5.4125 GHz PTC Netowrks, Rail Transportation, ITS Rail and Roadway Applications 130 mm 92 mm IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125 Non-Stocked Lead-Time 2 Weeks
Rp17.344.858,78
Min.: 10
Mult.: 10
Multiprotocol Antennas Outdoor Antennas 617 MHz 7150 MHz 5G, Cellular GNSS WiFi 6 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector RP-SMA Male, SMA Male 130 mm 92 mm IP67 5 x RG-316