2.5 GHz Antennas

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 10 DBI, NF CONNECTOR; 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 25.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennas 2400-2500 MHZ, 5DB CHROME NUT ANTENNA 99In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.5 GHz Whip Straight with Base 4.5 dB 100 MHz 50 Ohms 2.0:1 150 W 2.4 GHz 1 Band 2.45 GHz 8.75 in CHROME NUT Bulk
Banner Engineering Antennas Antenna 2.4 GHz Dome 1/2 NPT 2 dBi 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering Antennas Antenna 2.4 GHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
TE Connectivity Antennas OMNI,FG,2400-2485MHZ 15In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Fiberglass 8 dBi 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Public Safety Agencies, Commercial Organization, Military 24.5 in FG


TE Connectivity Antennas Dipol,WRR,RSMAM 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.3 dBi 50 Ohms 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 10.9 cm WRR
TE Connectivity Antennas Dipol,Hepta,SMAM 102In Stock
320Expected 09/10/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 815 MHz 2.5 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS GPS WiFi, WLAN, WISP 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Blade Tilt / Swivel 1 dBi to 3 dBi 50 Ohms 2.5:1 - 5 C + 50 C 9 Band Panel Mount Connector SMA Male 850 MHz, 850 MHz, 920 MHz, 1.469 GHz, 1.575 GHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.45 GHz Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security 6.33 in
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F) 497In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray

ABRACON Antennas 2.4GHz Patch, 25.0 x 25.0 x 4.0mm, Through-Hole 11In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antennas 2.4 GHZ 13.75X5.23X3.5 1.218In Stock
20.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Stamped Metal 5 dBi 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments 13.75 mm 5.23 mm 3.53 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 22In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
Bulgin Antennas 2.4GHz-2.5GHz Omnidirectional Sealed Antenna 400 S 1In Stock
80On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 2.4 GHz WiFi 91.5 mm IP68 Buccaneer 400
Antenova Antennas SMT Ceramic Antenna for 2.4GHz 102In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Antennas 2.4 GHz 2.5 GHz 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1 mm 0.5 mm 0.5 mm Abdita Reel, Cut Tape, MouseReel
Siretta Antennas EMBEDDED WIFI 2.4GHZ ANTENNA 36 X 6MM 100MM CABLE UFL CONNECT 60In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 0.8 dBi 50 Ohms 2.0:1 - 30 C + 30 C 1 Band PCB Mount U.FL U.FL WiFi 37 mm 6 mm 0.7 mm 1.13 mm Coax

Siretta Antennas BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 4In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta Antennas 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO 69In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Bolt Through 0 dBi 50 Ohms 2 Monopole 1 Band Panel Mount IPEX IPEX WLAN, Bluetooth 20.5 mm 7.9 mm 1.13 mm Coax

Siretta Antennas WIFI 2.4GHZ 2DBI ANTENNA WITH RP SMA MALE CONNECTOR 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 56 mm 7.3 mm
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 49In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk


Pulse Electronics Antennas 1W 2.4GHz WiFi 7In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz WiFi 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7.8 mm 3.6 mm ANT Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4GHZ 1.013In Stock
Min.: 1
Mult.: 1
: 3.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.94 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, UFL 558In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
PCTEL / Amphenol Antennas 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A 4In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
Walsin Antennas 2450+/-50MHz 2.9GHz Fc 2dBi 8.414In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin Antennas 2.4GHz 100MHz 5.2x2.0x1.1 945In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Digi Antennas Antenna 2.4 GHz 2dBi Dipole 16In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2 dBi 2 2 W 2 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm