2.7 GHz Antennas

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS 868-915/LoRa SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.5 dBi, 3.3 dBi, 28 dBi 50 Ohms 2.2:1, 2.1:1, 1.4:1, 2.3:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas Antennas 4G LTE/3G/2G ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.1 dBi 50 Ohms 2.3:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm LL100 HANDLE
2J Antennas Antennas 4G LTE /3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.5 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.3:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4G LTE /3G/2G MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 5.8 dBi 50 Ohms 1.3:1, 1.9:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.2:1, 1.3:1, 1.8:1, 1.9:1, 2.3:1, 2.5:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2:1, 2.2:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302, LMR100 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 6.1 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.8:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 4G LTE/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 4 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302 HELM
2J Antennas Antennas 2in1 4GLTE/3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.4 dBi 50 Ohms 1.3:1, 1.4:1, 1.1:1, 1.8:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 D302 HELM
2J Antennas Antennas 2in1 4GLTE/3G/2G GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/GPS 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, QZSS Dome 4 dBi, 28 dBi 50 Ohms 1.5:1, 2.2:1, 2.4:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 2in1 4GLTE/3G/2G GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS Dome 4 dBI, 28 dB 50 Ohms 1.5:1, 2.1:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas Antennas 3in1 4GLTE/3G/2G MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.4 dBi, 28 dB 50 Ohms 2.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69K, IK09 D302, LMR100 HELM
2J Antennas Antennas 4in1 4G LTE/3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Dome - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi, 50 Ohms 1.9:1, 1.7:1, 1.6:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 5in1 4G LTE/3G/2G MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 0.2 dBi, 3.8 dBi, 6 dBi, - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi, 50 Ohms 2.9:1, 1.9:1, 1.3:1, 2.8:1, 2.1:1, 1.4:1, 2.0:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1, 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 3in1 4G/LTE/3G/2G GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 3 dBi, 2.1 dBi 50 Ohms 3.0:1, 2.0:1, 1.9:1, 1.5:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male 390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 130 mm IP67, IP69, IK09 LL195, LMR195, LL100 BIG MEDUSA
2J Antennas Antennas 4in1 4G/LTE/3G/2G MIMO GNSS 380-470MHz/LPWA/TETRA/UHF SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 380 MHz 2.7 GHz Cellular, LTE GPS, Glonass Dome 4.1 dBi, 2.1 dBi 50 Ohms 3.1:1, 1.7:1, 1.5:1, 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 1575 MHz, 1602 MHz, 2600 MHz,, 390 MHz, 420 MHz, 460 MHz 130 mm IP67, IP69, IK09 LL195, LL100 BIG MEDUSA