2.4 GHz Antennas

Results: 1.319
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

Phoenix Contact Antennas RAD-ISM-2459-ANT- FOOD-6-0-N
6Expected 28/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 5 GHz WiFi ISM 6 dBi, 8 dBi - 40 C + 80 C 2 Band Cabinet Mount Cable ISM 51 mm IP68
Pulse Electronics Antennas REVERSE SMA (Male) Black
3.940Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna
2.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated
340Expected 07/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA
861Expected 05/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna WiFi6/6E FPC 20x110 100 UFL 739In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 6.1 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 1.2, 3.3, 2.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF / U.FL 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 110 mm 20 mm 49 mm 100 mm RF1.13 W63FPC Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI
2.000Expected 09/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas 2.4GHZ ISM 3.3DBI
499Expected 20/10/2026
Min.: 1
Mult.: 1

Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee/ISM, IoT/M2M 28 mm 1.13 mm Bulk
Mikroe Antennas WIFI Rubber Antenna
127Expected 10/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 9 dB 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz 295 mm
Quectel Antennas External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 24In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 2.4 GHz 2.5 GHz Cellular (NBIoT, LTE) Whip Straight with Base 1.5 dBi 100 MHz 50 Ohms 2.0 - 20 C + 90 C 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 77.4 mm RG174 Bag
Quectel Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 37In Stock
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw SMA Male Wi-Fi, Bluetooth IP55

Amphenol-SAA Antennas 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna
3.002Expected 03/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5 GHz WiFi PCB Trace I-Bar Flex 3.8 dBi, 3.9 dBi, 3.5 dBi, 4.6 dBi 50 Ohms 1.99 5 W - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX MHF 3.7 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 36 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV FPC
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM SNGL BND
994Expected 16/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
Molex Antennas Balanced Dual Band PCB 300mm Assy
1.268Expected 08/01/2027
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 3.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 300 mm Coax 146187
Molex Antennas 2.4/5GHz on full metal cbld ANT 150mm
1.361Expected 03/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
TE Connectivity Antennas Wi-Fi6E L120 mm MHF4 (Cabled PCB)
3.000Expected 31/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
KYOCERA AVX Antennas WiFi/BT Ceramic
3.947On Order
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
Taoglas Antennas GW.48.A151W 2.4 / 5.8GHz Dual Band 3-3.5dBi White Rubber Duck Dipole Antenna with RP-SMA(M)
290On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP65 GW Bulk
Taoglas Antennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174
226Expected 08/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.7 dBi, 3.65 dBi 50 Ohms 1.92 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application 11.87 mm IP65 RG174 Stingray Bulk
Taoglas Antennas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F)
773On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 55In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
L-Com Antennas ANTOMNI 2.4GHz 9dBi
5On Order
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz ISM WiFi 802.11b/g Whip 9 dBi 50 Ohms 1.5 100 W Dipole 1 Band Bracket Mount Connector N-Type Female 2.45 GHz 820 mm Passive
Teltonika Antennas WIFI DuaL-Band Magnetic SMA Antenna
83Expected 03/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Whip 3 dBi 2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz 50 Ohms 2 - 40 C + 70 C 2 Band Magnetic Mount Connector RP-SMA 88.5 mm IP50 RG174
Teltonika Antennas Bluetooth magnetic SMA antenna
8Expected 14/09/2026
Min.: 1
Mult.: 1

Outdoor Antennas Bluetooth Antenna 2.4 GHz 2.5 GHz Whip 2.5 dBi 50 Ohms 2.5 1 Band Magnetic Mount Connector RP-SMA 82.2 mm RG174
Ezurio Antennas EMBED,ASSY,D1.13,MHF4L 100MM,FLEX
999On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth WiFi 6E, WLAN PCB Trace I-Bar Flex 2.8 dBi, 3.4 dBi 50 Ohms 2.:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.4 GHz 36 mm 12 mm 0.1 mm 100 mm RF1.13 Mini Nanoblade Flex Bulk