- 55 C Reel Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
ABRACON Antennas 433 MHZ 3.535In Stock
Cut Tape
Rp68.614,04
Rp59.441,04
Rp56.138,76
Rp51.368,80
Reel
Rp40.177,74
Min.: 1
Mult.: 1
: 3.000
RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 851In Stock
Cut Tape
Rp75.585,52
Rp65.311,76
Rp61.826,02
Rp56.872,60
Reel
Rp50.451,50
Min.: 1
Mult.: 1
: 400
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS LoRA, LPWA, RPMA, SigFox Rectangular Chip 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz 50 Ohms 2.5:1, 2.5:1, 3.0:1, 2.5:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.3 mm AP822601 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Ultra-Small ISM (868/915 MHz) Chip antenna 4.314In Stock
Cut Tape
Rp18.712,92
Rp16.107,79
Rp15.208,83
Rp13.942,96
Reel
Rp11.044,29
Min.: 1
Mult.: 1
: 5.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 863 MHz 928 MHz Rectangular Rectangular 0.5 dBi, 1.2 dBi 50 Ohms 2.32:1, 2.34:1 500 mW - 55 C + 125 C 2 Band PCB Mount SMD/SMT Cellular, Headsets 1 mm 0.4 mm Reel, Cut Tape
KYOCERA AVX Antennas Automotive Cellular PCB 1.115In Stock
Cut Tape
Rp62.559,86
Rp54.120,70
Rp51.185,34
Rp47.149,22
Reel
Rp39.443,90
Min.: 1
Mult.: 1
: 1.120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 2.4GHz Corner Chip 4.248In Stock
Cut Tape
Rp24.950,56
Rp21.464,82
Rp20.180,60
Rp16.199,52
Reel
Rp12.218,44
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth 4 dBi 50 Ohms 500 mW - 55 C + 125 C Chip 2 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas UWB Corner Ship 4.940In Stock
Cut Tape
Rp18.712,92
Rp16.107,79
Rp15.208,83
Rp13.942,96
Reel
Rp8.916,16
Min.: 1
Mult.: 1
: 5.000
Unspecified Antennas PCB Antennas 6.25 GHz 9.25 GHz Chip 4.2 dBi 50 Ohms 500 mW - 55 C + 125 C 4 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
ABRACON Antennas Bluetooth ANT 2.4GHz CHIP SOLDER SMD, 1005 PACKAGE
10.000Expected 29/12/2026
Cut Tape
Rp15.961,02
Rp11.906,55
Rp10.402,18
Rp6.732,98
Reel
Rp3.082,13
Min.: 1
Mult.: 1
: 10.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Niche Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Wi-Fi Chip Chip 3.6 dBi 50 Ohms 2:1 2 W - 55 C + 125 C Chip 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi Modules, Smart Metering 1 mm 0.5 mm 0.5 mm AANI-NI Reel, Cut Tape, MouseReel