Bulk Antennas

Results: 4.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

2J Antennas Antennas KATANA 5GNR/4G LTE/3G/2G ULTRA-W 22In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas Antennas KATANA 5GNR/4GLTE/3G/2G WIDEBAND 24In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
ABRACON Antennas Miniaturized FPC ANT Bluetooth 2.4 GHz 901In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.2 dBi 50 Ohms 2.2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connetor MHF1 15.5 mm 6.5 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G 500In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.8 dBi 50 Ohms 3.4 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 115.8 mm 30.4 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS 488In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 120 mm 50 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E 472In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA MHF1,100mm Cable 386In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 GHz 2.48 GHz 3.4 dBi 50 Ohms 2.5:1 - 40 C + 85 C Adhesive Mount Connector MHF1 40.9 mm 11 mm 2.9 mm Bulk
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF1 567In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
TE Connectivity Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA 56In Stock
Min.: 1
Mult.: 1

698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
TE Connectivity Antennas 2-PORT - 2x 4G/5G ANTENNA 53In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 3 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
TE Connectivity Antennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA 50In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 4 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (28dB) SMA STR MALE CONN 5000mm cable 30In Stock
30Expected 26/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable SMA Male 1.539 GHz to 1.559 GHz 16.8 mm Bulk
Tallysman Antennas 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C 2 Band IP67 Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Integrated Ground Plane) 28dB LNA MMCX conn 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Integrated Ground Plane) 35dB LNA MMCX conn 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 35 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk
Tallysman Antennas Lightweight Full BD GNSS + L-BD (Integrated Ground Plane) 35dB LNA SMA FEM CONN 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 35 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector SMA-Female 32 mm IP67 Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Mount Collar only) 35dB LNA MMCX conn 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 35 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk
KYOCERA AVX Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 80mm Cable 1.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular, NBIoT 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm 1.13 mm Coax 1002289 Bulk
KYOCERA AVX Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 300mm Cble 952In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular, NBIoT PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 mm Coax 1002289 Bulk
KYOCERA AVX Antennas Mix-Polarized Tunabl e 5GHz PCB antenna 980In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 5.15 GHz 5.85 GHz PCB Trace 50 Ohms 2:1 1 Band Adhesive Mount Connector U.FL 18 mm 12.8 mm 0.4 mm 1004369PT-AA10L Bulk
KYOCERA AVX Antennas Antenna Assy LTE5 F 0 AC10 100mm MHF4L C 1.018In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 6 GHz Cellular, LTE CAT-M, LoRa, SigFox 2.5 dBi, 3 dBi, 3.4 dBi, 4 dBi, 4.2 dBi 50 Ohms 2.0:1, 2.1:1, 2.4:1 2 W 5 Band Adhesive Mount U.FL U.FL 100 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX Antennas ISM 868MHz 36x36x6mm Ceramic Patch anten 828In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Ceramic Patch Antenna 863 MHz 870 MHz 0.1 dBi 50 Ohms 2.2:1 2 W Adhesive SMD/SMT Embedded Design, M2M 36 mm 36 mm 6 mm Bulk
KYOCERA AVX Antennas GPS/Glonass 18x18x4 SMT Ceramic Patch an 1.265In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas 5G/4G FPC ant n77 o ptimized 100mm cabl 792In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz FPC Trace 2.5 dBi, 6 dBi, 5.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL Gateways, Routers 102 mm 14.5 mm 0.14 mm Bulk