Bulk Antennas

Results: 4.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

2J Antennas Antennas JOYSTICK 5GNR/4GLTE/3G/2G SCREW 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.1 dBi, 1.2 dBi, 1.9 dBi, 3.6 dBi 50 Ohms 1.7:1, 1.8:1, 2.5:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 81.4 mm IP67, IP69 Bulk

2J Antennas Antennas MINI-SHAKER 2IN1 5GNR/4G/3G/2G G 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 6 Band Screw SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 50.8 mm IP67, IP69 Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G SCREW 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Dome 0.1 dBi, 0.7 dBi, 0.9 dBi, 1.3 dBi, 3 dBi, 3.3 dBi, 3.4 dBi, 3.6 dBi, 3.8 dBi, 3.9 dBi, 4 dBi, 4.3 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 3.4:1, 3.6:1, 3.7:1, 4.1:1 35 W - 40 C + 85 C 4 Band Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk

2J Antennas Antennas MEDUSA 5IN1 5GNR/4G/3G/2G GNSS S 5In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS Dome 50 Ohms 35 W - 40 C + 85 C 6 Band Screw SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G WIFI6 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk

2J Antennas Antennas HIGH-PERFORMANCE 5GNR/4G LTE/3G/ 98In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.8 dBi, 3.3 dBi, 5.3 dBi 50 Ohms 1.9:1, 2.3:1, 2.5:1, 2.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.2 mm Bulk

2J Antennas Antennas 5G NR/4GLTE/FIRSTNET/CBRS/LPWA/3 94In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 1.8 dBi, 2.2 dBi, 3.1 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.9 mm Bulk

2J Antennas Antennas MACHETE 5GNR/UHF/4GLTE/3G/2G ULT 39In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz Swivel -7 dB, - 4.2 dB, - 2.4 dB, - -4.4 dB, - 5.5 dB 50 Ohms 3.8:1; 1.7:1; 2.5:1; 4.1:1; 2.1:1 25 W - 40 C + 85 C 5 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk
Taoglas Antennas 2.4/5.8GHz Blue Terminal Mount Monopole Antenna Hinged RP-SMA(M) 49In Stock
200On Order
Min.: 1
Mult.: 1

Indoor Antennas Monopole Antenna 2.4 GHz 7.125 GHz WiFI 6.4 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector RP-SMA Bulk
Taoglas Antennas White Synergy X - 5in1 Multiband GNSS 350mm RG-174 SMA(M):4*5G/4G 150-250mm SMA(M) 3In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw SMA SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas Olympian III 2in1 Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) 24In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 TGC-1.5DS Olympian III Bulk
Taoglas Antennas Olympian III 2in1 White Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) 19In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 TGC-1.5DS Olympian III Bulk
Taoglas Antennas Olympian III 3in1 White Screw Mount 1M 2*5G/4G TGC-1.5DS SMA(M) & WiFi Tri-band RG-174 RP-SMA(M) 16In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male, RP-SMA Male 70 mm IP67 RG-174, TGC-1.5DS Olympian III Bulk
Taoglas Antennas 15-IN-1 PERMANENT MOUNT ANTENNA 5In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk
Taoglas Antennas Wi-Fi Tri-Band 2.4/5.8/7.125GHz SMD Stamp Metal PIFA Antenna, 24*5.4*4.9mm 961In Stock
Min.: 1
Mult.: 1

Outdoor Antennas PIFA Antenna 2.4 GHz 7.12 GHz WiFi 1.5 dBi, 3.78 dBi, 4.41 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band 24 mm 5.4 mm 4.9 mm Bulk
Taoglas Antennas Wideband Cellular 120x20mm PCB Antenna (450-6000MHz) with Black 150mm 1.13 Cable and I-PEX MHF1 515In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 GHz 5.92 GHz 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 120 mm 20 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas WIDEBAND CELLULAR 90X15MM PCB AN 194In Stock
Min.: 1
Mult.: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas WIDEBAND CELLULAR 90X15MM PCB AN 188In Stock
Min.: 1
Mult.: 1

PCB Antennas 617 MHz 5.92 GHz Cellular 50 Ohms 10 W - 40 C + 85 C 8 Band Adhesive Mount I-PEX MHF1 90 mm 90 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna with SMA(M) Connector 45In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) 69In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna with N(M) Connector 50In Stock
Min.: 1
Mult.: 1

Bulk
Taoglas Antennas 400-470MHz Terminal Mount Antenna with BNC(M) Connector 49In Stock
Min.: 1
Mult.: 1

Bulk
TE Connectivity Antennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE 249In Stock
210Expected 15/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHz 149In Stock
100Expected 23/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 617 MHz 7.125 GHz Module Swivel 8.6 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 113 mm IP67 Bulk
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHz 26In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 698 MHz 7.125 GHz Module Swivel 8.1 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 96.5 mm IP67 Bulk