Reel Antennas

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Antenova Antennas 2.4-2.5GHz
4.020Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 1 Band PCB Mount SMD/SMT 12.8 mm 3.6 mm 3.3 mm Comata Reel, Cut Tape, MouseReel
Antenova Antennas 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi
1.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Antenova Antennas Beltii 1559-1609 MHz Avg. Eff 60%
999Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 2.3 dBi 50 Ohms 2.2:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Weareables, Trackers, Portable Devices, Drones, Navigation, Sports Tracking 15.6 mm 3.3 mm 4.4 mm Beltii Reel, Cut Tape, MouseReel
Antenova Antennas SMT 4G antenna, 698 - 2700MHz
9.997Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 4G Antenna 698 MHz 2.7 GHz 3G/4G, LTE GSM, GPRS Rectangular 2.1 dBi, 2.7 dBi, 3.8 dBi, 3.8 dBi 50 Ohms 1.9:1, 3.3:1, 3.5:1, 3.5:1 - 40 C + 140 C 4 Band SMD/SMT Solder Femtocell / Picocell Networks, 4G Routers, IoT Sensor Networks, Medical Equipment, MIMO Systems, OBD2 Vehicle Tracking Systems, Tablets and Industrial Systems 40 mm 10 mm 1.7 mm Curta Reel, Cut Tape
Antenova Antennas
1.000On Order
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive FR4 Chip 698 MHz 2.7 GHz Cellular, NBIoT, LTE Chip 5.6 dBi 50 Ohms 2:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT Iot Sensoors, Remote monitoring, Smart Metering, Telematics and Tracking devices 28 mm 10 mm 3.3 mm Reel, Cut Tape
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10
6.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.500

PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape
Pulse Electronics Antennas 433MHz 50 Ohm 1W CHIP ANTENNA
10.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.79 dB 28 MHz 50 Ohms 2 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna
2.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 433MHz SMT T&R
4.380Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Chip - 13.4 dBi 50 Ohms 1.5 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 433 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 915MHz SMT T&R
5.876Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5.042Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE
3.000On Order
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE
1.500Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna
3.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 6.000

PCB Antennas Ceramic Chip Antenna GNSS Chip 2.3 dBi 50 Ohms 4.0:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
Johanson Technology 7000AT18A1600001E
Johanson Technology Antennas 6.2-8.24GHz UWB ANT T&R 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AT Reel, Cut Tape
Skyworks Solutions, Inc. SKY5A5109
Skyworks Solutions, Inc. Antennas Automotive version of SKY13373-460L
27.000On Order
Min.: 1
Mult.: 1
: 3.000

Modules SKYA21062 Reel, Cut Tape
Ignion Antennas OMNIA mXTENDTM
1.499On Order
Min.: 1
Mult.: 1
: 1.000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape
TE Connectivity Antennas PCB ANTENNA, SMD 698-6000MHz
9.905Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
KYOCERA AVX Antennas WiFi/BT Ceramic
3.947On Order
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
Taoglas Antennas AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm
830On Order
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas ASGGB254.A Active GNSS Surface Mount 25mm Patch
200Expected 30/11/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 2.7 dB, 2.1 dBi 50 Ohms 3.5, 2.7, 3.8 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.6016 GHz Navigation, Commercial Transportation, Asset Tracking 25 mm 25 mm 6 mm Reel, Cut Tape
Taoglas Antennas NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20
989Expected 02/12/2026
Min.: 1
Mult.: 1
: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip - 0.8 dBi, 0.1 dBi, 0.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 850 MHz, 868 MHz, 900 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 20 mm 11 mm 1.6 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antennas SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch
615On Order
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 1.25 dBi 8 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/GALILEO/BEIDOU Dual Feed 25*25*4mm Ceramic Patch SMD Antenna
800Expected 28/08/2026
Min.: 1
Mult.: 1
: 200

1.559 GHz 1.61 GHz GPS, GLONASS Chip 3.68 dBi 50 Ohms - 40 C + 105 C PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA6L5G55NS003T
1.944Expected 30/11/2026
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel