Reel Antennas

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel
Taoglas Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.32 GHz 5.925 GHz Cellular (NBIoT, LTE) WiFi 6E Patch Stacked 3.5 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3 GHz, 5.9 GHz OEM Automotive 25 mm 25 mm 10.15 mm Reel
Taoglas Antennas GPS SMT Pasv Patch 25*25*4.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel
KYOCERA AVX Antennas Iridium Cap Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 400
: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel
Fanstel ANT025P
Fanstel Antennas LoRa antenna, 900 MHz, 0.99 dBi gain, IP 67 water proof. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 50

Reel, Cut Tape
Fanstel ANT042
Fanstel Antennas LoRa antenna, 900 MHz, +4.2 dBi gain . Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 15

Reel, Cut Tape
Fanstel ANT088
Fanstel Antennas LoRa antenna, 900 MHz, +8.82 dBic gain for circular polarization or +5.82 dBi gain linear polarization. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 5

Reel, Cut Tape
Fanstel LR62X1C
Fanstel Antennas Semtech SX1262 & PA LoRa module, FCC certified +31.3 dBm TX power, chip antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
Fanstel LR62X1E
Fanstel Antennas Semtech SX1262 & PA LoRa module, FCC certified +35.8 dBm TX power, u.FL for antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
Fanstel LR62X1P
Fanstel Antennas Semtech SX1262 & PA LoRa module, FCC certified +35.8 dBm TX power, pads for antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
Fanstel LW51E
Fanstel Antennas nRF9151 LTE/NTN module for M.2 connector, B key, two u.FL for LTE and GNSS antennas. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15

Reel, Cut Tape
Fanstel WM02V
Fanstel Antennas Companion nRF7002 WiFi 6 module, chip antenna, non-stock Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
KYOCERA AVX A1000146
KYOCERA AVX Antennas WLAN TS Automotive V ersion Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 1.200
: 1.200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel
KYOCERA AVX AP822602
KYOCERA AVX Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 400
: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
Pulse Electronics ANT3216LL00R6580A
Pulse Electronics Antennas 3216 6.2 8.2GHz Monopole Chip Antenna , Type00(UWB) Non-Stocked Lead-Time 9 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

Reel
Pulse Electronics ANT1204LL04RGNSSA
Pulse Electronics Antennas 1204 GNSS Chip Anenna Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 1.000
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel
Pulse Electronics W3064C
Pulse Electronics Antennas ANT,10X3.2X1.5 NPB Non-Stocked Lead-Time 2 Weeks
Min.: 2.000
Mult.: 1.000
: 1.000

Multiprotocol Antennas 2.4 GHz 2.48 GHz Bluetooth GPS WiFi 802.15.4 (ANT, Thread, Zigbee) Reel
Pulse Electronics W3086
Pulse Electronics Antennas Wireless - Ceramic, HTCC Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB 915 MHz ISM Reel
Pulse Electronics W3325
Pulse Electronics Antennas Ant,Embed PCB,791-960MHz Non-Stocked Lead-Time 6 Weeks
Min.: 3.750
Mult.: 750
: 750

Reel
Pulse Electronics W3332E0100
Pulse Electronics Antennas 2.4G, 868MHZ Anetanna, Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 10
: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel
Pulse Electronics W3334B0290
Pulse Electronics Antennas FPC 2.4/5.xGHz/DSRC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
YAGEO W3399
YAGEO Antennas Embeded SMD Antenna 880 960 / 1710 2170 MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1.480
Mult.: 1.480
: 1.480

Reel
Pulse Electronics W3540
Pulse Electronics Antennas UWB 2.7-10.6GHZ PBC Non-Stocked Lead-Time 6 Weeks
Min.: 11.200
Mult.: 2.800
: 2.800

Multiprotocol Antennas PCB Antennas 2.7 GHz 6.8 GHz Reel
ABRACON AANI-CH-0202-T
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
TAIYO YUDEN TSA3NA4L2G45NS0D1T
TAIYO YUDEN Antennas SURFACE MOUNT ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

TSA3 Reel