Reel Antennas

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Walsin RGFRA1204011DFT
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380A3T
Walsin Antennas 2.55GHz 2dBi 9.9x3.7x3.8 Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel, Cut Tape
Walsin RGFRA9937380AxT
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0057
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 500
: 500

Reel
ABRACON AANI-CH-0129
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel
ABRACON AANI-CH-0129-Q
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

Reel
ABRACON AANI-CH-0131
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131-Q
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
ABRACON AANI-PP-0045
ABRACON Antennas Internal/Embedded Antennas Active Patch 50ohm Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 500
: 500

Reel
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP Antennas 2.4MHz SB; 802.11 WIMAX U.FL Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel
Pulse Electronics ANT1110LL40R2590A
Pulse Electronics Antennas 1110 Ceramic Chip Antenna, Type40 Non-Stocked
Min.: 750
Mult.: 250
: 250

Reel
Pulse Electronics ANT1204LL10R0870A
Pulse Electronics Antennas 1204 870M Ceramic PIFA-C Chip Antenna, Type10 Non-Stocked
Min.: 2.000
Mult.: 1.000
: 1.000

Reel
Pulse Electronics ANT1212B002R2400A
Pulse Electronics Antennas 12124 2.4G Patch Ant, CP SMD Non-Stocked
Min.: 1.000
Mult.: 500
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel
Pulse Electronics ANT2012LL01R2400A
Pulse Electronics Antennas 2012 2.4G Ceramic Helix Chip Antenna, Type01 Non-Stocked
Min.: 8.000
Mult.: 4.000
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel
Johanson Technology Antennas 403MHZ MICS RF ANTENNA SMD Non-Stocked Lead-Time 16 Weeks
Min.: 20.000
Mult.: 500
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas 490MHZ CHIP ANTENNA Non-Stocked
Min.: 30.000
Mult.: 500
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 780MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 100.000
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology Antennas L2 GPS ANT 1.2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology Antennas COMPACT CERAMIC GPS CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology Antennas 1.582 GPS GNSS ANT T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 1.6GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 30.000
Mult.: 1.000
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas 1.905GHZ ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP COMPACT 2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel