ISM Antennas

Results: 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 76In Stock
Rp265.650,08
Rp213.363,98
Rp202.356,38
Rp186.762,28
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole RPSMA, 180'' Cable 42In Stock
Rp371.139,58
Rp333.897,20
Rp322.706,14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity Antennas Antenna 1/2 Wave 7" RA 2dBi MMCX 17In Stock
Rp745.031,06
Rp651.833,38
Rp561.937,98
Rp530.015,94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1 Band Panel Mount Connector RA MMCX Male 868 MHz 177.8 mm
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Cut Tape
Rp14.676,80
Rp12.640,39
Rp11.924,90
Rp10.915,87
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
TE Connectivity S4908WBFNM
TE Connectivity Antennas Omni,FixMnt,fixed,NM 1In Stock
Rp2.280.040,88
Rp2.071.997,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.875 GHz 4G/5G WiMAX ISM Collinear Radome 10 dBi 50 Ohms 2.0:1 10 W - 30 C + 65 C 1 Band Bracket Mount Connector N Male 5.3875 GHz College Campuses, Airports, Hospitals, Transportation Centers 19.6 in S4908
Radiall Antennas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 2In Stock
Rp6.102.796,90
Rp5.471.144,12
Rp5.049.736,50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 5.15 GHz 5.975 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN ISM Collinear Radome 6 dBi 50 Ohms 3.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Wireless Applications 260.48 mm MID GAIN COLINEAR ANTENNA
Johanson Technology Antennas 868/915 DUAL ISM ANT 3.886In Stock
Cut Tape
Rp18.162,54
Rp15.667,48
Rp14.786,88
Rp13.539,35
Reel
Rp11.759,79
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Wideband 858 MHz 928 MHz ISM Chip Ceramic - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas RPSMA Straight 1/2 Wave Whip 2.45GHz 9In Stock
Rp404.896,22
Rp377.377,22
Rp370.038,82
Rp352.243,20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz Permnt. Mount Swivel 20In Stock
Rp397.741,28
Rp331.512,22
Rp216.666,26
Rp212.813,60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RG178 Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 310In Stock
Cut Tape
Rp89.528,48
Rp76.686,28
Rp74.301,30
Rp56.689,14
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 700
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC Fixing 203In Stock
Rp194.100,68
Rp168.416,28
Rp150.437,20
Rp139.979,98
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 171.3 mm
RF Solutions Antennas Antenna 868MHz, 1/4 Wave Whip BNC Fixing 150In Stock
Rp227.123,48
Rp189.147,26
Rp180.341,18
Rp156.491,38
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 868 MHz General Low Power Radio, M2M, Telemetry 85 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, BNC 90deg 9In Stock
Rp194.100,68
Rp168.416,28
Rp159.610,20
Rp147.318,38
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight Right Angle 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 108 mm 36 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, SMA Fixing 118In Stock
Rp97.967,64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 173 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA Fixing 6In Stock
30Expected 17/11/2026
Rp93.931,52
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, 90deg SMA Fixing 92In Stock
Rp100.536,08
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 107 mm 31 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, SMA hinge 150In Stock
Rp162.912,48
Rp141.264,20
Rp133.742,34
Rp126.037,02
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 4 mm
RF Solutions Antennas 433MHz, Helical, M4 Fixing 80In Stock
Rp134.659,64
Rp117.414,40
Rp97.967,64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
LPRS Antennas 433 MHz Flexible Whip Antenna 51In Stock
Rp305.460,90
Rp231.893,44
Rp221.436,22
Rp115.946,72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk
LPRS Antennas 868 - 915MHz, 50W Omni 49mm x 17mm 69In Stock
600Expected 08/01/2027
Rp243.818,34
Rp217.583,56
Rp184.927,68
Rp161.811,72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip RA Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 890 MHz Portable Applications, Fixed Applications 52 mm Bulk
LPRS Antennas 433MHz, 50W Omni 1/4 wave 55mm x 10mm 92In Stock
Rp157.592,14
Rp126.587,40
Rp107.324,10
Rp101.086,46
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 420 MHz 470 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN ISM Whip Stubby 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 450 MHz Portable Applications, Fixed Applications 56 mm Bulk
LPRS Antennas 433 MHz Flexible Whip Antenna 110In Stock
Rp233.361,12
Rp177.772,74
Rp151.171,04
Rp134.476,18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip RA Straight 3 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 452 MHz Portable Applications, Fixed Applications 130 mm Bulk


Johanson Technology Antennas 900M/2.4G DUAL ANT 1.497In Stock
Cut Tape
Rp22.015,20
Rp19.079,84
Rp17.905,70
Rp16.419,67
Reel
Rp14.273,19
Min.: 1
Mult.: 1
: 1.000
Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP ISM 915MHZ 9In Stock
60.000On Order
Cut Tape
Rp15.961,02
Rp13.777,85
Rp12.988,97
Rp11.906,55
Reel
Rp10.328,80
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
RF Solutions ANT-8WPIG-UFL
RF Solutions Antennas ANTENNA FLEXI 1/4 WAVE ANTENNA 868MHz 200mm PIGTAIL UFL 18In Stock
Rp161.811,72
Rp140.163,44
Rp132.825,04
Rp122.551,28
Min.: 1
Mult.: 1
858 MHz 878 MHz ISM Whip Straight 10 MHz 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector U.FL 868 MHz General Low Power Radio, M2M, Telemetry 86.5 mm 1.13 mm Coax