Dipole Antennas

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, SMA 56In Stock
200Expected 21/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk

TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MMCX 224In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Short R-Angle 450-470MHz SMA 136In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 9.3 dBi 50 Ohms 2.1 10 W - 25 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Cellular IoT 51.2 mm 18.2 mm 9 mm RHR Bulk
TE Connectivity / Linx Technologies Antennas 916MHz, 2m, SMA 34In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. RPSMA Connector 43In Stock
100Expected 05/10/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Round Mini Dome - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RG174 WART Bulk
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA 82In Stock
3.750Expected 31/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
Banner Engineering Antennas Antenna Omni 900 MHz; 2 dBi Rubber Swivel; RP-SMA MALE 20In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 868 MHz 928 MHz WiFi Swivel / Tilt 2 dBi 50 Ohms 1 Band Connector RP-SMA (Male) 900 MHz 200 mm


TE Connectivity Antennas Dipol,WRR,RSMAM 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.3 dBi 50 Ohms 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 10.9 cm WRR
Pulse Electronics Antennas 100W 50ohms 440-470MHz 22In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 440 MHz 470 MHz Dome 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk
Antenova Antennas Rabo Antenna - IP67 version 7In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Straight - 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi 50 Ohms 2.20:1, 2.10:1, 2.15:1, 1.30:1, 1.45:1, 2.60:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP67 Rabo Bulk
Powercast Antennas 915MHz 1 dBi Dipole Antenna SMA male con 1In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 1.5 dB 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
TE Connectivity / Linx Technologies Antennas RPSMA Straight 1/2 Wave Whip 2.45GHz 9In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip 5G/CBRS Swivel SMA 90In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Tilt/Swivel 4.9 dBi 50 Ohms 1.7 10 W - 40 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 195 mm 5GM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Swivel 2.4/5.8GHz UFL 69In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.8 dBi, - 2.5 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 2 Band Snap In Connector MHF1 / U.FL 2.443 GHz, 5.5 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII, Gateways 105 mm 125 mm RF1.13 LPD Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert Tri-Band RG174 3M SMA 68In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 491In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
Digi Antennas Antenna 2.4 GHz 2dBi Dipole 16In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2 dBi 2 2 W 2 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas Antennas CBD01.07.0100C 2.4GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL 235In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.24 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHFHT 2.45 GHz UAV 57 mm 100 mm RF1.37 Bulk
Taoglas Antennas Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, 100mm oe1.37, I-PEX MHFIU.FL 347In Stock
274Expected 03/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 1.5 dBi, 5.1 dBi 50 Ohms 1.7:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz Wireless Application 31 mm 31 mm 0.1 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 74In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Dipole 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz First Tier Automotive Application 105 mm 30 mm 7.7 mm RG174 Phoenix Bulk
Taoglas Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna 115In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm IP65 GW Bulk
Taoglas Antennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged 202In Stock
200Expected 06/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas TI.08.A 868MHz 0dBi Terminal Antenna SMA(M) 87In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight - 1.7 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 168 mm Bulk
Taoglas Antennas TI.18 868MHz 3.2dBi Terminal Antenna SMA(M) Hinged 37In Stock
200On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Hotspot, Cellular Pico-cell 389 mm Bulk