Dipole Antennas

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
Taoglas Antennas LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 689 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Bar 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi 50 Ohms - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Worldwide Telematics, Cellular Communication 425.5 mm 45 mm 157 mm IP67 1 M CFD200 Bulk
Taoglas Antennas Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 171 mm 49 mm 10 mm Apex Bulk
Taoglas Antennas Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Blade Right Angle 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 148 mm 49 mm 10 mm IP65 Apex Bulk
Taoglas Antennas 433MHz Terminal Antenna SMA(M) Hinged 90 degree Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 433.05 MHz 434.79 MHz ISM Tilt/Swivel - 4.7 dBI 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Screw SMA Male SMA Male ISM 198 mm Bulk
Pulse Electronics SPDA17806/2170LAR
Pulse Electronics Antennas DIPOLE 806-960-1710-2170 NPB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 806 MHz 2.17 GHz Cellular (NBIoT, LTE), UMTS Whip Straight 0 dBi, 0.5 dBi 2.5:1 2 Band Panel Mount Connector TNC Male 883 MHz, 1.94 GHz Portable Radio Antennas 8 in Bulk
Pulse Electronics W3538E0150
Pulse Electronics Antennas Penta Band Stand Alone PWB Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 485
Mult.: 5

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID PCB Trace T-Bar - 1.05 dBi, 2.27 dBi, 2.04 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Penta Band, Cellular Applications 40 mm 15 mm 0.7 mm 150 mm RF1.13 W3538 Bulk
TE Connectivity EXE902SM
TE Connectivity Antennas DUCK,EXE,902-960MHz, Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 960 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Straight Unity 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 931 MHz Two-Way Radio Applications, Harsh Environments, Trunking 8.3 in EXE
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector SMA 203 mm 13.2 mm IP67 Bulk
Digi Antennas Antenna 2.4 GHz 1.8 dBi Desktop Non-Stocked Lead-Time 50 Weeks
Min.: 50
Mult.: 50
No
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 1.8 dBi 1.92 1 W 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 4 mm
B&K Precision Antennas Dipole Antenna (1.25 to 1.65GHz) for model 2650/2652/2658
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.25 GHz 1.65 GHz PDC Whip Straight 1 dBi 1.5 1 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 250 mm 4 mm
B&K Precision AN 303
B&K Precision Antennas Dipole Antenna (1.7 to 2.2GHz) for model 2650/2652/2658
Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 1.7 GHz 2.2 GHz PHS, GSM, W-CDMA Whip Straight 1 dBi 1.5 2 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 180 mm 4 mm