GPS Antennas

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas Ant Active GPS 3Leads Drt Mnt Black 1In Stock
Rp2.520.373,48
Rp2.145.748,16
Rp1.973.846,14
Rp1.950.363,26
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS LPWAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII Module Sharkfin 4.5 dBi, 6.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W, 20 W, 100 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety 88.3 mm IP65 5.18 mm RG58 x 2, 5.18 mm RG174 Antennas Bulk


Maxtena Antennas High Performance Passive GPS Antenna black dot 23In Stock
Rp455.898,10
Rp412.785,00
Rp350.592,06
Rp345.638,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector 3 Pin 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 24.3 mm
Maxtena Antennas GPS Passive Antenna 25mm x 4mm 11In Stock
Rp198.320,26
Rp165.114,00
Rp157.408,68
Rp136.677,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Microstrip 5.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 25 mm 25 mm 4 mm

Siretta Antennas ADHESIVE MOUNT GPS ANTENNA 3M RG174, SMB MALE CONNECTOR 7In Stock
Rp402.144,32
Rp291.334,48
Rp281.427,64
Rp260.329,74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.57442 GHz 1.57642 GHz GPS 26 dB 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount SMB Male SMB Male GPS 20 mm 20 mm 4 mm IP67 RG174
Amphenol Procom Antennas GPS 4 1In Stock
Rp2.780.519,76
Rp2.409.563,64
Rp2.353.241,42
Rp2.115.660,72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 0 Hz 1.575 GHz GPS 32 dBi 50 Ohms 2:1 - 50 C + 70 C 1 Band Bracket Connector FME (male) 1.575 GHz 230 mm IP56
ABRACON Antennas 1.575 GHz GPS ANT W/ 300 CM CBL AND SMA 766In Stock
Rp436.084,42
Rp376.459,92
Rp357.013,16
Rp330.594,92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 48.6 mm 39.2 mm 14 mm APAMP Bulk
Maxtena Antennas HIGH PERFORMANCE GPS PASSIVE ANTENNA 3In Stock
Rp5.798.069,84
Rp5.197.972,18
Rp4.797.662,46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 135 mm IP67 Bulk
MultiTech Antennas GPS/GNSS Antenna, Mag Mount, 5 Meter Cable (10 Pk) 6In Stock
Rp4.310.576,16
Rp3.798.906,22
Rp3.645.717,12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Module Square 3 dBi 1 Band Magnetic Mount Connector SMA Male 1.575 GHz 37.33 mm 34.04 mm 12.95 mm 5 M RG174

Molex Antennas 5in1 Multi-Hub Antenna w/SMA M Conn 29In Stock
Rp1.756.629,50
Rp1.616.832,98
Rp1.510.059,26
Rp1.477.403,38
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC GPS LoRAN, SigFox, LPWAN, WLAN IoT, ISM, UWB Module Rectangular 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB 50 Ohms 2 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz 155 mm 65 mm 20 mm IP66 1 M LMR200 x 4, 1 M RG174 216589
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Magnetic-Mount Puck ANT, 3M RG174, SMA (M), IP67 30In Stock
Rp752.002,54
Rp657.337,18
Rp557.351,48
Rp532.584,38
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 2.4 GHz 50 Ohms 1.5, 2, 2 - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz Telematics, M2M, Smart Meter, Transportation, Remote Monitoring 59.2 mm 52.5 mm 15 mm RG-174 x 3 AEAC Bulk
Molex CVS 637114
Molex CVS Antennas Extrl GPS 1575MHz 6m RG174 SMA MagntcMnt
111In Stock
Rp416.454,20
Rp356.829,70
Rp341.969,44
Rp307.845,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.575 GHz GPS Module Square 4 dBic 2:01 1 Band Magnetic Mount Connector SMA Male 1.575 GHz 44 mm 36 mm 6 M RG174
TE Connectivity Antennas GPS,GPO,LOW,1575 9In Stock
Rp1.842.672,24
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder 127In Stock
Rp216.482,80
Rp180.157,72
Rp171.902,02
Rp149.152,98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4.995In Stock
Cut Tape
Rp110.993,30
Rp96.316,50
Rp90.996,16
Rp84.024,68
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5.000In Stock
Cut Tape
Rp50.451,50
Rp43.663,48
Rp41.278,50
Rp37.976,22
Reel
Rp29.903,98
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4.000In Stock
Cut Tape
Rp68.063,66
Rp58.890,66
Rp55.588,38
Rp51.185,34
Reel
Rp46.415,38
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm 5.000In Stock
Cut Tape
Rp67.329,82
Rp58.156,82
Rp55.038,00
Rp50.634,96
Reel
Rp41.095,04
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Siretta Antennas 7-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) 1M CABLE 11In Stock
Rp2.995.351,42
Rp2.696.862,00
Rp2.522.208,08
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna 390In Stock
Cut Tape
Rp194.284,14
Rp161.811,72
Rp154.289,86
Rp133.925,80
Reel
Rp127.871,62
Min.: 1
Mult.: 1
: 200
PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Siretta Antennas IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 1M CABLE SMA MALE CONNECTOR 14In Stock
Rp1.117.638,32
Rp979.309,48
Rp931.609,88
Rp865.564,28
Min.: 1
Mult.: 1
Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19
Siretta Antennas IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 3M CABLE SMA MALE CONNECTOR 11In Stock
Rp1.104.979,58
Rp969.586,10
Rp931.609,88
Rp869.600,40
Min.: 1
Mult.: 1
Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19
Siretta Antennas 5-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x2 5G (SMAM) x3 Wi-Fi (RP-SMAM) 1M CABLE 5In Stock
Rp2.505.513,22
Rp2.202.987,68
Rp2.106.120,80
Rp2.008.703,54
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 10In Stock
Rp2.555.781,26
Rp2.249.586,52
Rp2.148.866,98
Rp2.051.082,80
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Teltonika Antennas Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 20In Stock
42On Order
Rp5.668.914,00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67
Maxtena Antennas High Performance Passive GPS Antenna 455In Stock
Rp1.593.533,56
Rp1.439.243,70
Rp1.322.930,06
Rp1.299.997,56
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67