18 mm Antennas

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*4mm Ceramic Patch SMD Antenna
600Expected 18/02/2027
Cut Tape
Rp194.284,14
Rp161.811,72
Rp154.289,86
Rp133.925,80
Reel
Rp127.871,62
Min.: 1
Mult.: 1
: 200
PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.95 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GP.1575.18.4.A.02 GPS/Galileo 18*18*4mm 1575MHz Patch Antenna
1.197On Order
Rp104.021,82
Rp82.190,08
Rp77.603,58
Rp64.027,54
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic 2.5 dBi 8 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 4 mm Tray
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna
500Expected 09/02/2027
Rp75.218,60
Rp52.286,10
Rp49.534,20
Rp44.580,78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Siretta Antennas 18 X 18mm 27dBi GPS+GLONASS ACTIVE ANTENNA 0.5M RG178 RA SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
Rp475.711,78
Rp404.162,38
Rp386.733,68
Rp346.739,40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GLONASS, GPS 27 dBi 50 Ohms SMA Male SMA Male GPS + GLONASS 5 mm 18 mm RG178
IoT Antennas Antennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp88.611,18
Rp76.686,28
Rp72.099,78
Rp64.211,00
Reel
Rp56.872,60
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.8 dBic 8 MHz 50 Ohms - 40 C + 105 C Patch 1 Band PCB Mount SMD/SMT 1.575 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
Pulse Electronics Antennas Ext Stick Linear 698-3800MHz Non-Stocked Lead-Time 8 Weeks
Rp208.960,94
Min.: 4.000
Mult.: 400
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Tilt/Swivel 2 dBi 50 Ohms 3.5:1, 2:1, 4:1 - 40 C + 80 C 3 Band Panel Mount Connector RP-SMA Male Right Angle 698 MHz, 2.2 GHz, 3.6 GHz Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO 112 mm 18 mm IP65 Bulk
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
Rp32.839,34
Rp28.436,30
Rp24.767,10
Rp22.382,12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray
Maxtena Antennas Non-Stocked
Rp198.320,26
Rp165.114,00
Rp157.408,68
Rp136.677,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz Non-Stocked
Rp212.446,68
Min.: 1.620
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 5 MHz 50 Ohms - 20 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 18 mm 18 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Rp47.516,14
Rp46.231,92
Rp45.498,08
Min.: 800
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Rp67.329,82
Rp58.340,28
Rp55.038,00
Rp48.800,36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/BeiDou/Galileo) 18x18x4.7mm Ceramic Patch Non-Stocked Lead-Time 9 Weeks
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi 50 Ohms 1:3.5, 1:2.8, 1:3.8, 1:2.2 3 Band PCB Mount Pin 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4.7 mm 1004322 Waffle
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2 Non-Stocked
Cut Tape
Rp18.529,46
Rp17.924,04
Rp17.300,28
Rp16.970,05
Rp16.731,55
Min.: 250
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel