ISM Antennas

Results: 399
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

Siretta Antennas MIMO 2-PORT LTE OMNI ANTENNA 360MM X 74MM DIA 2 X 0.4M CABLES N TYPE FEMALE CONNECTORS 20In Stock
Rp1.831.664,64
Rp1.612.796,86
Rp1.442.545,98
Rp1.381.820,72
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 3 dBi, 7 dbi 50 Ohms 3.2 - 30 C + 70 C 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 360 mm 74 mm 400 mm RG58 x 2 Bulk

Molex Antennas ISM 433MHz Flex Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 680In Stock
Rp158.325,98
Rp124.385,88
Rp114.662,50
Rp100.903,00
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.8 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 50 mm 204287
Pulse Electronics Antennas Stealth Blade LTE Antenna 500In Stock
Rp461.218,44
Rp408.565,42
Rp384.715,62
Rp371.873,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel 176In Stock
Rp274.823,08
Rp246.019,86
Rp238.498,00
Rp235.379,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 433MHz 5.788In Stock
Rp17.428,70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
PCTEL / Amphenol Antennas ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5In Stock
Rp9.688.706,06
Rp8.620.968,86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk
Digi Antennas 915MHz 915MHzYagi 8 / N-female Connector 26In Stock
Rp2.286.461,98
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 896 MHz 980 MHz ISM Yagi 4 Element 8.2 dBi 50 Ohms 200 mW 1 Band Bracket Mount Connector N Female 900 MHz Trucking, SCADA, Alarm Systems, Telemetry, ESMR, SMR 4 mm
Taoglas Antennas Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) 324In Stock
Rp488.370,52
Rp426.361,04
Rp404.712,76
Rp374.992,24
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 0.46 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems 323 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) 677In Stock
Rp372.240,34
Rp309.497,02
Rp290.600,64
Rp267.117,76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 850 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 2.82 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Monitor Systems, Smart Metering 240 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) 246In Stock
Rp298.489,42
Rp268.035,06
Rp257.027,46
Rp253.541,72
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 2.71 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 226 mm IP65 Meteor Bulk
Taoglas Antennas FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81 982In Stock
Rp129.155,84
Rp112.094,06
Rp106.039,88
Rp97.600,72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL Female 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 100 mm RF1.13 Bulk
Taoglas Antennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 323In Stock
Rp203.090,22
Rp176.488,52
Rp151.904,88
Rp137.595,00
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF2 915 MHz ISM Application 75 mm 45 mm 0.1 mm 100 mm RF1.13 Bulk
Taoglas Antennas FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L 398In Stock
Rp145.116,86
Rp122.000,90
Rp116.130,18
Rp105.856,42
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL 90In Stock
Rp647.063,42
Rp553.682,28
Rp529.098,64
Rp492.039,72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Taoglas Antennas Barracuda OMB.433.B06F21 433MHz 6dBi Omnidirectional Outdoor Antenna 27In Stock
Rp3.511.424,40
Rp3.102.675,52
Rp2.961.411,32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Collinear Fiberglass 6 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 433 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 1473 mm IP65 Baracuda Tube
Taoglas Antennas PC240 433MHz -1dBi Adhesive/Permanent Mount Helical Dipole, 0.3M RG-316 211In Stock
Rp326.558,80
Rp258.495,14
Rp245.102,56
Rp226.389,64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Dipole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical T-Bar - 0.97 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Screw Connector MMCX Male 433 MHz Home Security, Alarm, Home Automation, Metering, Remote Control, Industrial Control 96 mm 40 mm 3 mm RG316 Bulk
Taoglas Antennas TI.18 868MHz 3.2dBi Terminal Antenna SMA(M) Hinged 207In Stock
Rp283.078,78
Rp251.707,12
Rp240.149,14
Rp218.684,32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 3.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Hotspot, Cellular Pico-cell 389 mm Bulk
Taoglas Antennas TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged 184In Stock
Rp239.048,38
Rp204.190,98
Rp189.330,72
Rp178.690,04
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Hotspot, Cellular Pico-cell 389 mm TI.19 Bulk
Taoglas Antennas TI.85.2113 2dBi 868MHz Terminal Mount Dipole Antenna 1.782In Stock
Rp116.497,10
Rp99.068,40
Rp93.564,60
Rp87.326,96
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 1.31 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise 198 mm Bulk
Taoglas Antennas TI.92.2113 2dBi 915MHz Terminal Mount Hinged Dipole Antenna 516In Stock
100Expected 17/02/2027
Rp159.610,20
Rp139.796,52
Rp125.486,64
Rp112.827,90
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 1.21 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise 198 mm Bulk
Taoglas Antennas TI.10 433MHz 0dBi Terminal Antenna SMA(M)RA 669In Stock
Rp153.556,02
Rp133.191,96
Rp128.605,46
Rp118.698,62
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433.05 MHz 434.79 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz 44.8 mm 17 mm IP65 Bulk
Taoglas Antennas Shockwave TLS.30 ISM 433MHz -0.54dBi Permanent Mount Antenna, 1M CFD-200 SMA(M) 50In Stock
Rp1.171.942,48
Rp1.002.975,82
Rp977.658,34
Rp811.627,04
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 0.54 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male ISM 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas Antennas WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna 41In Stock
Rp1.064.801,84
Rp959.862,72
Rp915.465,40
Rp895.284,80
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight with Base 5.08 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Remote Monitoring, Connected Enterprise, Mesh Networks 282 mm IP65 3 M CFD200 Bulk
Antenova Antennas 863-870 & 902-928MHz Right Antenna 27In Stock
Cut Tape
Rp34.673,94
Rp29.903,98
Rp28.252,84
Rp25.867,86
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 1.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape, MouseReel
Antenova Antennas 868-915MHz ISM M2M 538In Stock
2.000On Order
Cut Tape
Rp41.461,96
Rp35.774,70
Rp33.756,64
Rp31.004,74
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 2.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape