Modules Antennas

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas All-Band GNSS Magnetic Mount Antenna with 1m RG-174 SMA(M)
100Expected 01/12/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules External 1.17645 GHz 1.602 GHz GPS, GLONASS 25.6 dB 50 Ohms - 40 C + 85 C 9 Band Magnetic Mount Connector SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz 26 mm IP67 RG-174 Bulk
Taoglas Antennas IP67 Rated Waterproof 698MHz-6GHz Adhesive Mount Antenna with 1m TGC-200 SMA(M) - with 450MHz band added
99Expected 04/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 450 MHz 6 GHz 6.02 dBi 50 Ohms 5 W - 40 C + 85 C 10 Band Adhesive Mount Connector SMA-Male 176.48 mm 59.18 mm 11.6 mm IP67 TGC-200 Bulk
Teltonika Antennas Mobile SMA antenna with 450 MHz
20On Order
Min.: 1
Mult.: 1

Modules 450 MHz 4 dBi 50 Ohms 3.5 - 20 C + 65 C 3 Band SMA-Male IP20
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and U.FL Connector 6In Stock
10Expected 24/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector U.FL 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Tallysman Antennas TW2600A Iridium Antenna, SMA female jack on bulkhead
2Expected 16/10/2026
Min.: 1
Mult.: 1

Modules 1.615 GHz 1.626 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2710 Single Band GNSS Antenna, SMA straight male connector, 5000mm cable 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz Patch 28 dB 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas TW2712 Single Band GNSS Pre-filtered SMA straight male connector 5000mm cable 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas TW3600 Iridium Antenna, TNC female connector, conical white radome
4Expected 11/09/2026
Min.: 1
Mult.: 1

Modules 1.616 GHz 1.626 GHz 4.25 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas TW3870 Dual Band GNSS Antenna, TNC female connector, low profile white radome
2Expected 16/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.213 GHz 1.606 GHz GPS Patch 35 dB 1.8:1 - 40 C + 85 C 2 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422
1Expected 16/09/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Siretta Antennas 2G/3G/4G & WIFI ENCLOSED YAGI WALLMOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR
21Expected 09/11/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 6 GHz WiFi 50 Ohms 50 W - 20 C + 60 C 4 Band Wall Mount Connector SMA-Male 290 mm 208 mm 50 mm RG-58
Tallysman 33-4721-00-0178
Tallysman Antennas
1Expected 18/09/2026
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Tallysman 33-4721-10-0356
Tallysman Antennas
1Expected 18/09/2026
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector RA-SMA 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant
1.600Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 2.69 GHz SMD/SMT 40 mm 7 mm 3 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS Compliant
200Expected 01/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 3.4 dB 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk

Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Modules 1.561098 GHz 1.606 GHz GLONASS, GPS 2.8 dB, 2.9 dB 50 Ohms 1.3:1 25 W - 40 C + 85 C 3 Band Connector SMA Male Bulk
Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Modules 1.561 GHz 1.602 GHz GLONASS, GPS 3.3 dB, 3.5 dB, 3.9 dB 50 Ohms 1.1:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Connector Fakra C Blue Female 1.561 GHz, 1.575 GHz, 1.602 GHz Bulk

Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.8 dB 50 Ohms 2.5:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk