2110 Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Cable Type Series Packaging
Laird Technologies 2110
Laird Technologies Antennas ABS MILITARY ANTENNA N/A
Tallysman 33-4721-10-0356
Tallysman Antennas 1In Stock
Rp1.100.210
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector RA-SMA 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Fairview Microwave Antennas Paddle Dual Band Antenna Operates From 2.4 GHz to 5 GHz With a Nominal 6 dBi Gain RP SMA Male Input Connector Rated Non-Stocked Lead-Time 4 Weeks
Rp878.590
Rp826.671
Rp792.914
Rp765.946
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bag
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 649In Stock
Rp93.932
Rp70.816
Rp51.369
Rp48.067
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
Maxtena Antennas CELLULAR/LTE MIMO Screw Mount
37On Order
Rp687.425
Rp600.832
Rp573.129
Rp528.732
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz - 0.8 dBi, 3.6 dBi, 4.1 dBi 900 MHz, 2100 MHz, 2600 MHz, 50 Ohms 2.9:1, 1.4:1, 1.4:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA-Male 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz 69 mm IP67, IP69, IK09 Bulk
Hirschmann BAT-ANT-N-3AGN-IP67 (10PCS)
Hirschmann Antennas BAT-ANT-N-3AGN-IP67 (10PCS) Non-Stocked
Rp9.814.193
Rp9.604.314
Min.: 1
Mult.: 1
- Antennas