3142 Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height IP Rating Cable Type Packaging
Tallysman Antennas TW3142 Single Band GNSS Antenna, N-type female connector, conical white radome 19In Stock
7On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 40 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector N Type Female IP67 Bulk
Siretta Antennas GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58