Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz 399In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 51In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 21W 21uH 3.3V 6.2A 61In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 3.3 V 0.91 A 127In Stock
700Expected 25/09/2026
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:2 0.130-285 MHz 501In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 130 kHz to 285 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 86In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 43In Stock
Min.: 1
Mult.: 1

RF Transformers WB Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 13In Stock
Min.: 1
Mult.: 1
1000B Tube
iNRCORE Audio Transformers / Signal Transformers 11In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 98In Stock
1.824On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753 100In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A 122In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 144In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 3.3 V 2.12 A 76In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 117In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz - 40 C + 85 C Single 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1.5 0.07-225 MHz 225In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 105In Stock
1.500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 3In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers WB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
iNRCORE Audio Transformers / Signal Transformers 16In Stock
Min.: 1
Mult.: 1
3.75 uH 1500 Vrms + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 5.0 V 2.6 A 146In Stock
1.050Expected 24/08/2026
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE60F Flyback For PoE 6W 176In Stock
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback POE60F Reel, Cut Tape, MouseReel