Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.529
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 2, 4, 8 ohm sec., 50W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 8 Ohms Single Tube Output Push Pull 4.063 in 3.125 in 3.453 in 1760
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 296In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 16In Stock
Min.: 1
Mult.: 1
No
TQ1553 Tube
Mini-Circuits Audio Transformers / Signal Transformers TRNSFMR/ SURF MT/ 167In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 30 MHz to 3 GHz - 40 C + 85 C GU2939 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 69In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single Signal Level 107
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast,sealed, Interstage or Isolating 7In Stock
Min.: 1
Mult.: 1

Audio Transformers Signal Level - Broadcast Quality 850
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7.391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single PowerLine - PLC Metering 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Triad Magnetics Audio Transformers / Signal Transformers INDUCTOR 0.1H at 5.0mADC ENCAPSULATED PCB MOUNT/SP-128 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 100 mH 100 mOhms 1 kV High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:1) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms Audio 44.5 mm 31.8 mm 65 mm 800
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8.126In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single PowerLine - PLC Metering 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3.058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9.169In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4.732In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10.521In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Triad Magnetics TY-303P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P Bulk 145In Stock
Min.: 1
Mult.: 1

TY
Bourns Audio Transformers / Signal Transformers SMD Transformer, EP6 1.954In Stock
Min.: 1
Mult.: 1
: 1.000

PKSEP6B08S Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T 24pin pitch 1.27mm 1.5k Vrms isolation LP 3.568In Stock
7.920Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.320

SMT Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 105 C 17.85 mm 9.55 mm 2.38 mm WE-LAN Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers Transformer (3.06 : 1 Ratio) 984In Stock
Min.: 1
Mult.: 1
: 1.000

Transformers SMD/SMT 45 MHz to 1.218 GHz - 30 C + 100 C 1 Channel SP-6 5.5 mm 3.9 mm 4 mm QPP0020 Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 418In Stock
Min.: 1
Mult.: 1
1000B Tube
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 5In Stock
Min.: 1
Mult.: 1

Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING XFRMR - 10Kohm CT TO 2kohm CT 84In Stock
Min.: 1
Mult.: 1

Miniature Encapsulated Transformer Data/Voice Coupling Through Hole 300 Hz to 100 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 0.41 in 0.31 in 0.465 in MET
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 2.078In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel