Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.529
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1.755In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1.954In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1.646In Stock
Min.: 1
Mult.: 1
: 4.000

BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 936In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1.440In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6.776In Stock
Min.: 1
Mult.: 1
: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.12A 1:1 10GD -40 /+85 2-line 1-Ch Non-PoE 4.905In Stock
Min.: 1
Mult.: 1
: 2.000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100uH 80V 1A 1:1 10GP -40 /+85 2-line 1-Ch 90W PoE 4.460In Stock
Min.: 1
Mult.: 1
: 2.000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.6A 1:1 10GP -40 /+85 2-line 1-Ch 60W PoE 3.982In Stock
Min.: 1
Mult.: 1
: 2.000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 111In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Audio Transformers / Signal Transformers 42In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 10.140In Stock
8.400Expected 18/11/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.358 in 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 4.965In Stock
7.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 4.281In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 PC Card 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 7.791In Stock
10.800Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 4.770In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 17.053In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 5.719In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single Ethernet Transformer / Choke 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 3.096In Stock
4.500On Order
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm HX5004 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 1.632In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 3.117In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port 6.942In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.64 mm 13.64 mm 5.72 mm HX Tube