Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC PLC 1 channel 4500Vrms isolation -40/ +125C 717In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 20 uH 4.5 kVAC - 40 C + 125 C 1 Channel Industrial Signal Isolation 13.6 mm 11.26 mm 7.4 mm WE-PLC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 2 channels 1500V -40/ +125C 754In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage Systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 450uH 2Channel 1500V -40/ +125C 669In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS BMS 1 channel 1500V -40 / +125C 1.171In Stock
3.000On Order
Min.: 1
Mult.: 1
: 300

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Battery Management 24 mm 12.5 mm 7.3 mm WE-BMS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 16 pin, 3Wire + T 1.802In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3.406In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin SMT, 3Wire+T, PoE+ (600mA), Commercial grade 500In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH 0 C + 70 C 13.6 mm 12.1 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 345In Stock
Min.: 1
Mult.: 1
: 1.400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 16.6 mm 9.5 mm 2.5 mm Exos Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 958In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 321In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 511In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 4.552In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 467In Stock
Min.: 1
Mult.: 1
: 500

ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 3.959In Stock
Min.: 1
Mult.: 1
: 500

BLGE4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 4.187In Stock
Min.: 1
Mult.: 1

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 596In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 18.388In Stock
44.100Expected 04/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 27.260In Stock
1.600On Order
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 393In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT SMD-24 1000B Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR MDL,SGL,1000B,1:1,SMT 625In Stock
Min.: 1
Mult.: 1
: 350
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 1.259In Stock
Min.: 1
Mult.: 1

100B Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM EXM 1.699In Stock
Min.: 1
Mult.: 1
: 600
100B Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount 1.926In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel