Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW 22In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 50 Ohms, 250 Ohms, 600 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.0) 10mW 19In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:85K ohms (1:12.0) 1mW 20In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 50 Ohms, 250 Ohms, 600 Ohms 85 kOhms 0 C + 70 C 1.81 in AJ
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems (4 8 & 16ohm) 50 19000Hz 3In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 19 kHz 16 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 50 mm 15 mm 43 mm
Visaton Audio Transformers / Signal Transformers 100 V transformer for loudspeakers in PA systems (4 & 8ohm) 20 20000Hz 5In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 20 Hz to 20 kHz 3.3 kOhms 4 Ohms, 8 Ohms Single 42 mm 21 mm 52 mm
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 461In Stock
Min.: 1
Mult.: 1

Isolation Transformers 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2.5 410In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Neutrik Audio Transformers / Signal Transformers TRANSFRMER MIC INPUT PCB VERT 1:4 RATIO 6In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP 834In Stock
2.250On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 283In Stock
300On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
HARTING Audio Transformers / Signal Transformers M12 TRANS RECPT FRONT MOUNTING KIT 60In Stock
90Expected 11/09/2026
Min.: 1
Mult.: 1

Accessories - 40 C + 85 C
HARTING Audio Transformers / Signal Transformers M12 TRANS RECPT REAR MOUNTING KIT 125In Stock
90Expected 03/09/2026
Min.: 1
Mult.: 1

Accessories - 40 C + 85 C
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 20In Stock
120Expected 13/10/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 12.7 mm 9.4 mm 5.97 mm 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 565In Stock
Min.: 1
Mult.: 1
Max.: 400

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 543In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 393In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL 157In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000
RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 69In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5 337In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 101In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER RF SINGLE 1:8CT 152In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM 240In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 250 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 383In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 12.7 mm 7.24 mm 5.08 mm Tube