Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 291In Stock
600Expected 04/09/2026
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV 0 C + 70 C Dual 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 6In Stock
Min.: 1
Mult.: 1
: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 88In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV - 40 C + 85 C Dual 12.83 mm 9.53 mm 6.22 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LANMX 19in rear mount single port 51In Stock
Min.: 1
Mult.: 1

Accessories WE-LANMX Tray
Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm 258In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB 1.418In Stock
Min.: 1
Mult.: 1
: 1.000
Baluns Module Single ATB-CT Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN XFRMR 10/100 809In Stock
4.800Expected 02/09/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Single 11.43 mm 9.24 mm 5.37 mm 101 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 914In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 275In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1588 TI LM5070 7uH 5.0 V 1.4 A 90In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm C1588 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3136 SMT Flyback For TI UCC2809 39In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 150 kHz 35 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3136 Tray
Coilcraft Audio Transformers / Signal Transformers HA4018 for GreenMode 5 V, -15 V 0.05 A 30In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers Flyback Through Hole 50 kHz 2.2 mH 3 kV - 40 C + 85 C Single 20.9 mm 20.9 mm 12 mm HA4018 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4061 For LT 3751 500V 5A 16In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft Audio Transformers / Signal Transformers KA4823 Flyback 220 Vac 10.5A 19In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Coilcraft Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586 521In Stock
600Expected 23/10/2026
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6252 12W 0.01Ohms For LT8585 247In Stock
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 150 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11.43 mm NA6252 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr 1In Stock
432Expected 18/09/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.14 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0123Ohm Planar Trnsfmr 1In Stock
25Expected 02/10/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 3.3 V 4.0 A 138In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 22W 21uH 5V 6.2A 71In Stock
150Expected 11/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 30W 48uH 5V 3.6A 144In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 48 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 24V 3.7A 54In Stock
150Expected 11/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 48V 3.7A 68In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 24V 4.7A 262In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel