Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 4In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 31In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.5 mm 15.24 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 1In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 15.24 mm 5.72 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH 4In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.81 mm 14.99 mm 7.24 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 47In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 100 kHz to 70 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 5.23 mm 7.87 mm 5.59 mm 5.23 mm ADT16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 178In Stock
1.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 105In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1:1 CORE & WIRE Transformer, 0.1 - 200 MHz, 50 Ohm 192In Stock
900Expected 30/11/2026
Min.: 1
Mult.: 1
: 100

T Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 83In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 7.62 mm 6.86 mm 5.84 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 582In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 104In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 267In Stock
500Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 1.5 - 500 MHz, 50? 539In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers Transformer SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 588In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 4In Stock
2.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 69In Stock
500Expected 01/02/2027
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 3.81 mm 3.81 mm 3.81 mm 3.81 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 137In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

RF Transformers Transformer SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 39In Stock
36.500On Order
Min.: 1
Mult.: 1
: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 360In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 17In Stock
500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 258In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 80In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 177In Stock
500Expected 11/11/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2 MHz to 280 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 174In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3.3 GHz to 5.9 GHz 50 Ohms - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO1 Reel, Cut Tape, MouseReel