Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4, 8, 16 ohm sec., 60W 19In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4.2 kOhms 16 Ohms Single 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4, 8, 16 ohm sec., 100W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 2 kOhms 16 Ohms Single 4.05 in 3.465 in 3.5 in 1760
iNRCORE Audio Transformers / Signal Transformers 17In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port 28In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 25.4 mm 12.83 mm 6.22 mm H1019 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm x 12.2 mm x 5.51 mm 17.53 mm 12.2 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 174In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 5.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 9In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.1 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 16In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W 10In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad 13.72 mm 12.2 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 2500uH 72In Stock
Min.: 1
Mult.: 1

Telecom Transformers Pin Terminal Transformers Through Hole 0 C + 70 C Single 0.5 mm 0.35 in 0.25 in Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .5Ohms 1-Por 2In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 500 mOhms 500 mOhms 1.5 kV 0 C + 70 C Single 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 201In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 2 Ohms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 130In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT PBC 6In Stock
500Expected 08/09/2026
Min.: 1
Mult.: 1
No
LAN Transformers Module Dual 1000B-F Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 330Ohm Prim. DCR 420Ohm sec 138In Stock
2.250On Order
Min.: 1
Mult.: 1
No
Telecom Transformers 10 kOhms 10 kOhms TTC
Triad Magnetics SP-70
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-70 4.522In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Pulse Electronics BX4550NL
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER 71In Stock
900Expected 09/09/2026
Min.: 1
Mult.: 1

Single Tray
Taoglas TM6173-5ANL
Taoglas Audio Transformers / Signal Transformers 1G Base-T Transformer Single Port and 24pin SMT 78In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 2In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 17.66 mm 15.14 mm 4.57 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 5In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single 14.37 mm 12.07 mm 8.64 mm Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 415In Stock
Min.: 1
Mult.: 1
: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS 135In Stock
Min.: 1
Mult.: 1
: 500

TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 228In Stock
Min.: 1
Mult.: 1
: 500

TC9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT ROHS 344In Stock
Min.: 1
Mult.: 1
: 500

TCM4 Reel, Cut Tape, MouseReel