Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.293
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 184In Stock
Cut Tape
Rp115.947
Rp90.079
Rp86.593
Rp83.841
Reel
Rp74.301
Min.: 1
Mult.: 1
: 190
Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 399In Stock
Cut Tape
Rp88.061
Rp64.211
Rp55.221
Rp51.736
Reel
Rp51.736
Min.: 1
Mult.: 1
: 500
TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 69In Stock
500Expected 12/04/2027
Cut Tape
Rp91.363
Rp67.513
Rp57.973
Rp55.038
Reel
Rp55.038
Min.: 1
Mult.: 1
: 500
TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 10-1.8GHz, 75Ohms, 1:1 Core and Wire Transformer 17In Stock
1.500On Order
Cut Tape
Rp53.020
Rp50.268
Rp49.901
Reel
Rp49.901
Min.: 1
Mult.: 1
: 500
RF Transformers Transformer SMD/SMT 10 MHz to 1.8 GHz 75 Ohms 50 Ohms - 40 C + 100 C 1 Channel 6.1 mm x 4.32 mm x 4.06 mm 6.1 mm 4.32 mm 4.06 mm TRS1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 100uH 1:1 66In Stock
Rp85.309
Rp55.038
Rp44.948
Rp36.325
Min.: 1
Mult.: 1
Signal Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 100In Stock
532Expected 11/12/2026
Rp294.453
Rp190.065
Rp155.207
Rp125.487
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2 374In Stock
Cut Tape
Rp91.730
Rp59.258
Rp48.433
Rp39.260
Reel
Rp24.217
Min.: 1
Mult.: 1
: 1.000
Signal Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers RF BALUN 50/150OHM 1In Stock
Rp15.580.341
Rp14.125.686
Min.: 1
Mult.: 1
Baluns Balun Adapter 0 C + 70 C 38.35 mm 28.96 mm 22.96 mm Tube
ABRACON Audio Transformers / Signal Transformers LAN 2 Port 10/100/1000 Base-T T,C 74In Stock
Cut Tape
Rp126.954
Rp108.425
Rp104.022
Rp100.903
Reel
Rp83.658
Min.: 1
Mult.: 1
: 300
LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 27.8 mm 12.2 mm 7.2 mm ALANS10002 Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 154In Stock
12.000On Order
Cut Tape
Rp42.196
Rp29.904
Rp26.602
Rp24.584
Reel
Rp19.447
Min.: 1
Mult.: 1
: 2.000
Baluns Balun SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics CX2024NL
Pulse Electronics Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr 1.000In Stock
Rp64.945
Rp58.891
Rp54.855
Rp53.020
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT 50 MHz to 1 GHz 0 C + 70 C Dual 27.813 mm 15.367 mm 7.239 mm CX Tray
Pulse Electronics PE-65728NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1.327In Stock
Cut Tape
Rp81.640
Rp73.934
Rp68.798
Rp53.937
Reel
Rp51.736
Min.: 1
Mult.: 1
: 850
Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single 0.495 in 0.28 in 0.2 in Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 310In Stock
Rp79.622
Rp71.916
Rp65.495
Rp64.211
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 5 - 1800 MHz, 75 Ohm 513In Stock
Cut Tape
Rp68.981
Rp50.085
Rp44.397
Reel
Rp44.214
Rp36.325
Rp36.142
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5 MHz to 1.8 GHz - 40 C + 85 C Single 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 540In Stock
Rp113.745
Rp73.567
Rp59.991
Rp48.617
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 35 uH 1.5 kV - 40 C + 85 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube


TE Connectivity Audio Transformers / Signal Transformers Disc. Eth. Mag. Single Port SMT 471In Stock
Rp156.491
Rp141.264
Rp135.577
Rp131.357
Min.: 1
Mult.: 1
Signal Transformers PoE SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single 12.7 mm 8.7 mm 6.2 mm
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1.321In Stock
Cut Tape
Rp46.232
Rp35.591
Rp31.922
Rp31.005
Reel
Rp30.454
Min.: 1
Mult.: 1
: 350
Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers 979In Stock
Rp288.766
Rp253.909
Rp246.387
Rp240.700
Min.: 1
Mult.: 1
Planar SMD/SMT 200 kHz to 700 kHz 153 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC EE13/7/4 (EF12.6) THT 397In Stock
1.040Expected 16/04/2027
Rp96.317
Rp86.960
Rp83.474
Rp80.906
Min.: 1
Mult.: 1
Signal Transformers PLC Through Hole 870 uH 4 kVAC - 40 C + 125 C Single 13.72 mm 19.8 mm 10.16 mm WE-PLC Tray
MACOM Audio Transformers / Signal Transformers Transformer 1:1 TxLine 1.958In Stock
Cut Tape
Rp66.779
Rp54.121
Rp40.545
Rp38.343
Reel
Rp35.041
Min.: 1
Mult.: 1
: 2.000
Signal Transformers Baun SMD/SMT Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.370In Stock
Cut Tape
Rp42.196
Rp29.904
Rp26.602
Rp24.767
Rp24.584
Reel
Rp24.217
Min.: 1
Mult.: 1
: 750
LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 581In Stock
Cut Tape
Rp62.376
Rp41.462
Rp39.260
Reel
Rp39.077
Rp35.775
Rp33.023
Min.: 1
Mult.: 1
: 500
TCM3 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 273In Stock
Rp288.950
Rp82.740
Rp80.906
Min.: 1
Mult.: 1
Signal Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1.426In Stock
Cut Tape
Rp81.273
Rp73.384
Rp68.431
Rp66.229
Reel
Rp46.599
Min.: 1
Mult.: 1
: 1.000
150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GD, 1:1, HF,SMT T&R 1.144In Stock
Cut Tape
Rp288.216
Rp259.963
Rp246.020
Rp237.214
Reel
Rp176.855
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape, MouseReel