Pulse Electronics Audio Transformers / Signal Transformers

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 1.380In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GPP, 1:1, EXT. HF, SMD,T&R 780In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 3 kVrms - 40 C + 85 C Dual 27.8 mm 15.2 mm 7.2 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 1GPP, 1:1, EXT. HF, SMD, T&R 797In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Dual 27.8 mm 15.2 mm 7.2 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GD,1:1, EXT. HF, SMD, T&R 994In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 90 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GD,1:1, EXT. HF, SMD, T&R 986In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms - 40 C + 90 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R 950In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R 520In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms - 40 C + 90 C Dual 32.8 mm 17.6 mm 7.3 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 1000 PoE 1:1 Surface Mount 1.890In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics A6802NLT
Pulse Electronics Audio Transformers / Signal Transformers GIGABIT DUAL, 1:1 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Pulse Electronics H5004NLT
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 1.469In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm HC500 Reel, Cut Tape, MouseReel
Pulse Electronics H5007ENLT
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TR, NPB 595In Stock
Min.: 1
Mult.: 1
: 300

H5007 Reel, Cut Tape
Pulse Electronics HX1148NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 436In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 80

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm HX Tube
Pulse Electronics PE-69011NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms 686In Stock
Min.: 1
Mult.: 1
: 850

Telecom Transformers Module SMD/SMT 36 uH 500 V 0 C + 70 C Quad 12.7 mm 6.99 mm 5.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 565In Stock
Min.: 1
Mult.: 1
Max.: 400

Power Line Communication Transformers PLC 3 MHz to 30 MHz Single 10.6 mm 9.08 mm 10 mm BMU AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 543In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 393In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL 157In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000
RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 69In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5 337In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 101In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER RF SINGLE 1:8CT 152In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM 240In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 250 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 383In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 12.7 mm 7.24 mm 5.08 mm Tube