DA2033-ALD

Coilcraft
994-DA2033-ALD
DA2033-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
100 kHz
10 uH
1.5 kV
- 40 C
+ 125 C
18 mm
17 mm
9.78 mm
DA2033
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 6 A
Maximum DC Current: 5 A
Maximum DC Resistance: 15 mOhms, 1.1 Ohms
Primary Resistance: 15 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.1 Ohms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 18/11/2026
3.200
Expected 13/01/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp127.504,70 Rp127.504,70
Rp108.791,78 Rp1.087.917,80
Rp104.572,20 Rp2.614.305,00
Rp101.269,92 Rp5.063.496,00
Rp93.931,52 Rp9.393.152,00
Full Reel (Order in multiples of 200)
Rp89.161,56 Rp17.832.312,00
Rp85.859,28 Rp85.859.280,00
Rp83.290,84 Rp199.898.016,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩