SM91604L-E

Bourns
652-SM91604L-E
SM91604L-E

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Transformer
SMD/SMT
350 uH
- 40 C
+ 105 C
1 Channel
33 mm x 17 mm x 10.5 mm
33 mm
17 mm
10.5 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Primary Resistance: 900 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.3 Ohms
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SM91604L LAN Gigabit Ethernet Transformer

Bourns SM91604L LAN Gigabit Ethernet Transformer is a single-port transformer designed to meet Gigabit Ethernet communication requirements with reinforced insulation. This transformer features a 0.35μH maximum leakage inductance (100kHz/0.1V) 4680VDC isolation voltage, 800V working voltage, and 8mm minimum creepage distance. The SM91604L transformer operates from -40°C to 105°C temperature range and is RoHS compliant. This transformer includes common mode chokes for noise rejection for Ethernet applications. The SM91604L transformer is used in white goods and industrial 4.0 applications.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp376.643 Rp376.643
Rp339.401 Rp3.394.010
Rp325.275 Rp8.131.875
Rp315.184 Rp15.759.200
Rp305.094 Rp30.509.400
Rp293.903 Rp73.475.750
Full Reel (Order in multiples of 400)
Rp277.942 Rp111.176.800
Rp275.190 Rp220.152.000
2.400 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩