749302011

Wurth Elektronik
710-749302011
749302011

Mfr.:

Description:
Audio Transformers / Signal Transformers WE-STST 4532 2KuH 1Ch Sgl Pair Ether

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
LAN
SMD/SMT
2 mH
- 40 C
+ 105 C
Single
4.7 mm
3.22 mm
2.9 mm
WE-STST
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 309,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Pair Ethernet Products

Würth Elektronik Single Pair Ethernet (SPE) Products require only one pair of wires, ensuring thinner cable diameters and cost-effectiveness. This compact design also reduces the number of passive components on a PCB. When used with a compact connector, SPE can save up to 75% PCB space, compared to current Ethernet over RJ45. Würth Elektronik SPE Products offer isolation in accordance with IEC 62368-1. Typical applications include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, DC-DC converters, USB 3.1 Type C, USB 3.0, USB 2.0, HDMI, LVDS, high-speed data lines, and much more.

Single Pair Ethernet Signal Transformers

Würth Elektronik Single Pair Ethernet (SPE) Signal Transformers feature the super small WE-STST series with transformers that measure only 4.7mm x 3.22mm x 2.9mm (L x W x H). These transformers are manufactured by machine and offer 1.5kV isolation voltage and 350µH open-circuit inductance (OCL) as per IEEE 802.3. The modules have an operating temperature range of -40°C to +105°C. Typical applications for Würth Elektronik WE-STST transformers include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, SPE, ultrasonic sensors, and G.fast.

In Stock: 1.851

Stock:
1.851 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1851 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp50.635 Rp50.635
Rp48.433 Rp484.330
Rp46.415 Rp4.641.500
Rp45.315 Rp11.328.750
Rp44.764 Rp22.382.000
Full Reel (Order in multiples of 2000)
Rp44.581 Rp89.162.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩