1750NA

Hammond Manufacturing
546-1750NA
1750NA

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,000 C.T. ohm pri., 8, 16 ohm sec., 30 - 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Push-Pull
Wire Lead
50 Hz to 12 kHz
6 kOhms
16 Ohms
2500 Vrms
Single
3 in x 2.465 in x 2.5 in
3 in
2.465 in
2.5 in
1750
Brand: Hammond Manufacturing
Current Rating: 9 mA
Maximum DC Current: 9 mA
Maximum DC Resistance: 147.4 Ohms
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.369.529 Rp1.369.529
Rp1.183.867 Rp11.838.670
Rp1.119.289 Rp27.982.225
Rp1.092.137 Rp54.606.850
Rp1.063.701 Rp106.370.100
250 Quote