Bulk Audio Transformers / Signal Transformers

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:8 ohms 14In Stock
Rp543.591,98
Rp494.608,16
Rp442.872,44
Rp428.379,10
Min.: 1
Mult.: 1
Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 8 Ohms Single 1.63 in 0.88 in 0.81 in 146 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 10W, primary 10,000 ct, 100 ma, secondary 4-8-16 1In Stock
Rp2.435.798,42
Rp2.105.753,88
Rp2.038.790,98
Rp1.985.587,58
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 10 kOhms 16 Ohms Single 2.5 in 2.75 in 3.06 in 1608-1650 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 15W, primary 5,000 ct, 100 ma., secondary 4-8-16 1In Stock
Rp2.705.301,16
Rp2.276.922,06
Rp2.222.984,82
Rp2.170.515,26
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms 3.25 in 2.5 in 3.06 in 1608-1650 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 1250 ohms, 200 ma. 2In Stock
Rp4.263.977,32
Rp3.715.982,30
Rp3.617.464,28
Rp3.502.251,40
Min.: 1
Mult.: 1
Tube Application Power Transformers Terminals 20 Hz to 20 kHz 14 H 1.25 kOhms 2000 Vrms Single 4.95 in x 3.75 in x 4.56 in 4.95 in 3.75 in 4.56 in 1627-1642 Series Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 15W , primary 8,000 ct, 100 ma., secondary 4-8-16 2In Stock
Rp3.130.194,52
Rp2.706.952,30
Rp2.637.054,04
Rp2.560.000,84
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 8 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 2.5 in x 3.25 in x 3.06 in 3.06 in 3.25 in 2.5 in 1608A-1650A Series Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 3.141In Stock
Rp39.260,44
Rp36.325,08
Rp32.472,42
Rp31.188,20
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 3.653In Stock
Rp41.095,04
Rp37.976,22
Rp33.940,10
Rp31.922,04
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/600CT 1.872In Stock
Rp38.710,06
Rp35.774,70
Rp31.922,04
Rp30.087,44
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/10KCT 1.338In Stock
Rp72.466,70
Rp66.962,90
Rp59.991,42
Rp56.322,22
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 3.990In Stock
Rp81.089,32
Rp68.980,96
Rp63.293,70
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 2.872In Stock
Rp57.056,06
Rp48.433,44
Rp45.681,54
Min.: 1
Mult.: 1
Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 125 MHz, 50ohm
235On Order
Rp1.620.685,64
Min.: 1
Mult.: 1
FTB Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec
7.854On Order
Rp104.939,12
Rp95.215,74
Rp93.381,14
Rp79.071,26
Min.: 1
Mult.: 1
Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV 15 mm 14.5 mm 12 mm TTC Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Rp58.890,66
Rp45.314,62
Rp39.260,44
Rp39.076,98
Min.: 1
Mult.: 1
Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single 12 mm 12 mm 10.16 mm T60403 Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 1.479In Stock
5.000Expected 01/01/2027
Rp41.095,04
Rp37.976,22
Rp33.940,10
Rp31.922,04
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 64In Stock
Rp39.810,82
Rp36.875,46
Rp33.022,80
Rp30.270,90
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-5KCT 632In Stock
Rp42.379,26
Rp39.076,98
Rp35.040,86
Rp33.022,80
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 5 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 330In Stock
1.000On Order
Rp32.472,42
Rp30.087,44
Rp26.968,62
Rp25.317,48
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 250In Stock
Rp38.526,60
Rp35.591,24
Rp31.922,04
Rp30.087,44
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 471In Stock
Rp65.311,76
Rp55.404,92
Rp52.102,64
Rp51.919,18
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 821In Stock
Rp66.412,52
Rp56.322,22
Rp52.102,64
Rp51.919,18
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 169In Stock
Rp65.128,30
Rp59.991,42
Rp54.304,16
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 680In Stock
1.000Expected 03/02/2027
Rp89.711,94
Rp68.980,96
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 556In Stock
Rp67.513,28
Rp57.239,52
Rp55.038,00
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 404In Stock
1.099Expected 16/12/2026
Rp66.779,44
Rp56.505,68
Rp52.836,48
Rp46.965,76
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk