MouseReel Audio Transformers / Signal Transformers

Results: 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 5GD -40 /+85 2-line 1-Ch Non-PoE 3.666In Stock
Min.: 1
Mult.: 1
: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 5GP -40 /+85 2-line 1-Ch 90W PoE 4.471In Stock
Min.: 1
Mult.: 1
: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3.972In Stock
Min.: 1
Mult.: 1
: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 2.016In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 937In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 10.690In Stock
13.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 3.681In Stock
8.000On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 2.974In Stock
Min.: 1
Mult.: 1
: 3.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 791In Stock
12.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant 894In Stock
Min.: 1
Mult.: 1
: 3.000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 12.8 mm 6.9 mm 5.65 mm SM91074AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 884In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port 1.247In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 797In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.58 mm 16 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 432In Stock
1.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 14.57 mm 13.08 mm 3.69 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 2-Por 459In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 0.574 in 0.515 in 0.145 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 512In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 13.64 mm 13.64 mm 5.72 mm 5008 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 347In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.7 mm 12.2 mm 4.57 mm H5015 Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 609In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 13.97 mm 12.57 mm 4.57 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 754In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 16.51 mm 9.14 mm 2.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 1.552In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 544In Stock
750Expected 24/09/2026
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Single 18.16 mm 12.2 mm 6.6 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 299In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 0.54 in 0.48 in 0.225 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, PCMCIA, T&R 2.763In Stock
Min.: 1
Mult.: 1
: 1.500

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 12.7 mm 9.6 mm 2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 2.5GD 1:1 HF SMD 1.533In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1GD 1:1 HF SMD 2.335In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel