MouseReel Audio Transformers / Signal Transformers

Results: 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 2.106In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4 3.886In Stock
Min.: 1
Mult.: 1
: 2.000
RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 55 C + 85 C Single 3.81 mm 2.79 mm 2.79 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 1.999In Stock
4.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 1.800In Stock
12.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4 2.006In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.78 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-1600MHz -40C +85C 1:2 Impedance 1.414In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1 MHz to 1.6 GHz 50 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 85 C Single 4.21 mm 4.21 mm 2.7 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 5.672In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2.304In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz IL 3dB Impedance Ratio 1:4 7.636In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics H5004NLT
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port 1.469In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm HC500 Reel, Cut Tape, MouseReel
Pulse Electronics PE-69011NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD CommonMode Choke 36uH .35Ohms 686In Stock
Min.: 1
Mult.: 1
: 850

Telecom Transformers Module SMD/SMT 36 uH 500 V 0 C + 70 C Quad 12.7 mm 6.99 mm 5.08 mm Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac 1.597In Stock
2.200Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.100

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 16.6 mm 8.99 mm 2.72 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac 1.194In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac 410In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 17.5 mm 12.19 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 2.226In Stock
Min.: 1
Mult.: 1
: 1.700

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C SMD-24 15.1 mm 7.1 mm 4.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24 pins, 1500Vac 762In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 440In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 125 C SMD-24 18.13 mm 12.2 mm 6.5 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 772In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 85 C SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 676In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD 69In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 1.5 MHz to 500 MHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM 240In Stock
Min.: 1
Mult.: 1
: 2.000

Baluns SMD/SMT 250 kHz to 500 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 105In Stock
Min.: 1
Mult.: 1
: 850

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1 Ohms 2.5 Ohms 1.5 kV 0 C + 70 C Single DIP-16 12.7 mm 7.24 mm 5.33 mm Reel, Cut Tape, MouseReel