MouseReel Audio Transformers / Signal Transformers

Results: 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 758In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 183In Stock
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 20 MHz to 4.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 80In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 177In Stock
500Expected 11/11/2026
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2 MHz to 280 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 174In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3.3 GHz to 5.9 GHz 50 Ohms - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 5500 - 7200 MHz, 50 Ohm 214In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 5.5 GHz to 7.2 GHz - 55 C + 125 C Single 1.6 mm 0.79 mm 0.61 mm TCW2 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 249In Stock
Min.: 1
Mult.: 1
: 330

LAN Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 39In Stock
19.800On Order
Min.: 1
Mult.: 1
: 330

Isolation Transformers TG1G Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100 TOPPER 659In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 80 MHz 420 uH 0 C + 70 C Single 25.4 mm 9.91 mm 5.97 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 1000BASE-T 1CT:1CT W/BST EXT TEMP TOPPER 109In Stock
640Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH - 40 C + 85 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 263In Stock
1.280Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH 0 C + 70 C Dual 27.94 mm 15.24 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 258In Stock
2.700Expected 16/10/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 686In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 250 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC 357In Stock
800Expected 26/10/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 0 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM42002EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 230 UH 97In Stock
8.000On Order
Min.: 1
Mult.: 1
: 800

PoE Transformers LAN SMD/SMT 1 MHz to 250 MHz 230 uH - 40 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM42P01EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q 463In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 105 C Single 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5/10G,4.7x3.2x2.9mm 2.185In Stock
2.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-121N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE 2.000In Stock
2.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5G,4.7x3.2x2.9mm 1.252In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-181N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE 2.271In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers FLYBACK XFMER 1.832In Stock
Min.: 1
Mult.: 1
: 900

Flyback Transformers Flyback SMD/SMT 50 kHz 5 mH - 40 C + 125 C Single 17.8 mm 13.5 mm 12.7 mm SM9 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 1:1, HF, SMD, T&R 1.290In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 3KV, 1:1, HF, SMD, T&R 1.400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,2.5GD, 1:1, HF, SMD, T&R 277In Stock
3.150On Order
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Dual 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.5GPP,1:1, HF, SMD, T&R 1.400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel