MouseReel Audio Transformers / Signal Transformers

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz Lead-Time 11 Weeks
Cut Tape
Rp119.249,00
Rp92.647,30
Reel
Rp78.704,34
Rp76.135,90
Rp73.567,46
Rp73.200,54
Min.: 1
Mult.: 1
: 250
RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers RA6999 40W 0.0205Ohm For MAX17599 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp118.148,24
Rp100.903,00
Rp96.866,88
Rp93.931,52
Reel
Rp82.740,46
Min.: 1
Mult.: 1
: 175
SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 4:1sec Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp85.125,44
Rp67.329,82
Rp64.944,84
Rp64.577,92
Reel
Rp54.854,54
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp93.748,06
Rp74.117,84
Rp71.549,40
Rp71.182,48
Reel
Rp60.541,80
Min.: 1
Mult.: 1
: 500
RF Transformers WB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS Non-Stocked Lead-Time 19 Weeks
Cut Tape
Rp117.414,40
Reel
Rp114.479,04
Rp103.654,90
Rp103.471,44
Min.: 1
Mult.: 1
: 100
ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS Non-Stocked Lead-Time 19 Weeks
Cut Tape
Rp42.929,64
Rp34.857,40
Rp29.170,14
Rp23.666,34
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 500
BLGE4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF Transformer, 4.5 - 3000 MHz, 50 ohms Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp62.009,48
Reel
Rp62.009,48
Min.: 1
Mult.: 1
: 20
TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS Non-Stocked Lead-Time 19 Weeks
Cut Tape
Rp83.474,30
Rp62.376,40
Reel
Rp62.376,40
Rp52.469,56
Min.: 1
Mult.: 1
: 500
TC16 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS Non-Stocked Lead-Time 19 Weeks
Cut Tape
Rp67.513,28
Rp46.415,38
Rp37.425,84
Rp35.774,70
Reel
Rp34.123,56
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 1.5 MHz to 600 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra POE+ 1-Port Non-Stocked
Cut Tape
Rp153.189,10
Rp98.701,48
Rp80.538,94
Rp65.128,30
Reel
Rp51.001,88
Min.: 1
Mult.: 1
: 700
LAN Isolation Transformers SMD/SMT - 40 C + 85 C Dual 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp140.346,90
Rp90.629,24
Rp73.934,38
Rp59.807,96
Reel
Rp50.268,04
Min.: 1
Mult.: 1
: 330
LAN Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp123.835,50
Rp79.988,56
Rp65.311,76
Rp52.836,48
Reel
Rp44.397,32
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 500 kHz to 5 MHz 1.5 mH 1.5 kV - 40 C + 85 C Single SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp45.131,16
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-16 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-16 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp139.429,60
Rp90.262,32
Rp73.567,46
Rp59.624,50
Reel
Rp47.883,06
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Cut Tape
Rp144.016,10
Rp93.197,68
Rp76.135,90
Rp61.459,10
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD-T1 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers MAGNETICS - LINE-MATCHING TRANSFORMER
Non-Stocked
Cut Tape
Rp44.397,32
Rp34.123,56
Rp30.637,82
Rp29.537,06
Reel
Rp28.252,84
Min.: 1
Mult.: 1
: 400
Line Matching Transformers SMD/SMT 10 kHz to 100 kHz 600 Ohms 1.5 kV 0 C + 70 C 13.46 mm 13.5 mm 12.32 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp83.107,38
Rp78.520,88
Rp72.099,78
Rp69.714,80
Reel
Rp66.779,44
Min.: 1
Mult.: 1
: 350
LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 90 C Single 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp38.159,68
Rp33.022,80
Rp29.537,06
Rp27.152,08
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 2.000
LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel