Shielded Audio Transformers / Signal Transformers

Results: 1.093
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 194 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 290 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:01 0.100-300 MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 100 kHz to 300 MHz 22 uH, 22 uH 300 V - 40 C + 85 C 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers RA6996 40W 0.015Ohms For MAX17599 Non-Stocked Lead-Time 9 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 250 kHz 80 uH 1.5 kV - 40 C + 85 C Single 23.37 mm 20.57 mm 9.14 mm RA6998 Reel
Coilcraft Audio Transformers / Signal Transformers RA6999 40W 0.0205Ohm For MAX17599 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Y8848 For NCP1202 10uH 12 V .83 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Coilcraft Audio Transformers / Signal Transformers Z9260 For NCP1200 67uH 16 V 4.2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 75uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 75 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 100uH No Chokes Std Temp Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 150uH 1:1 Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 150 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6P Single Ch StdTemp Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV Single DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 600uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 600 uH 1.5 kV Single DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 75uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 75 uH 1.5 kV Single DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 150uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 150 uH 1.5 kV Single DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 250uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 250 uH 1.5 kV Single DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV - 40 C + 85 C DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube