YAGEO 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.01uF X7R 0201 10% 768In Stock
50.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 50.000

10 nF 10 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0201 10% 169.688In Stock
Min.: 1
Mult.: 1
: 50.000

1 nF 16 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.015uF X5R 10% 0201 16.022In Stock
Min.: 1
Mult.: 1
: 15.000

15 nF 6.3 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 3300pF X7R 0201 10% 37.080In Stock
Min.: 1
Mult.: 1
: 15.000

3.3 nF 6.3 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0201 10% 10.449In Stock
60.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 10 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2200pF X7R 0201 10% 1.889In Stock
30.000Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

2.2 nF 10 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X5R 0201 10% 40.821In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

22 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF X7R 0201 10% 24.899In Stock
Min.: 1
Mult.: 1
: 15.000

3.3 nF 10 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3900pF X7R 0201 10% 5.287In Stock
Min.: 1
Mult.: 1
: 15.000

3.9 nF 10 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X6S 0201 10% 2.177In Stock
60.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X5R 0201 10% 10.573In Stock
30.000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 25 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X5R 0201 10% 18.125In Stock
Min.: 1
Mult.: 1
: 15.000

2.2 nF 25 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0201 10% 54.245In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 50 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 390pF X7R 0201 10% 23.942In Stock
Min.: 1
Mult.: 1
: 15.000

390 pF 50 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X5R 0201 10% 53.686In Stock
Min.: 1
Mult.: 1
: 15.000

1 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0201 10% 101.350In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

220 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.033uF X5R 0201 10% 7.410In Stock
Min.: 1
Mult.: 1
: 15.000

33 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.047uF X5R 0201 10% 62.163In Stock
Min.: 1
Mult.: 1
: 15.000

47 nF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X5R 0201 10% 12.264In Stock
45.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

47 nF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT General Purpose 0201, 100nF, 10%, X5R, 25VDC 14.388In Stock
285.000On Order
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 25 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X5R 0201 10% 12.115In Stock
15.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 15.000

22 nF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X6S 0201 10% 39.390In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

100 nF 10 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 100pF X7R 0201 10% 41.342In Stock
30.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 15.000

100 pF 16 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0201 10% 16.589In Stock
150.000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

10 nF 25 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 6800pF X7R 0201 10% 33.533In Stock
Min.: 1
Mult.: 1
: 15.000

6.8 nF 6.3 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.87 mm (0.034 in) General Type MLCCs CC Reel, Cut Tape, MouseReel