MYH824K300N26

Knowles / Illinois Capacitor
598-MYH824K300N26
MYH824K300N26

Mfr.:

Description:
Safety Capacitors 0.82uF 300V 42x32x19 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Safety Capacitors
RoHS:  
820 nF
Y2
300 VAC
Radial
1.5 kVDC
42 mm
19 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
32 mm
MYH
AEC-Q200
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 1 mm
Life: 10000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 56
Subcategory: Capacitors
Type: EMI/RFI Suppression Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 448   Multiples: 56
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.564 Rp73.724.672
Rp164.380 Rp165.695.040
2.016 Quote

Similar Products