Z50S3707N01N

Knowles / Illinois Capacitor
598-Z50S3707N01N
Z50S3707N01N

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
7 uF
370 VAC
Stud Threaded
60.5 mm
- 40 C
+ 70 C
Z Motor
Brand: Knowles / Illinois Capacitor
Dielectric: Polypropylene (PP)
Height: 2.38 in
Length: 1.25 in
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Subcategory: Capacitors
Tolerance: 30 %
Type: Epoxized Soy Bean Oil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp252.258 Rp252.258
Rp191.349 Rp1.913.490
Rp170.251 Rp8.512.550
Rp153.373 Rp15.337.300
500 Quote