Vertical Supercapacitors / Ultracapacitors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm 20In Stock
60Expected 05/10/2026
Min.: 1
Mult.: 1

5.6 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 1000 Hour 600 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 17 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 112In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 4.000

100 mF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 36In Stock
990On Order
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 1.306In Stock
1.600Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 3.200

100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 8.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 13In Stock
360Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 16 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm 94In Stock
Min.: 1
Mult.: 1

1.4 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 1000 Hour 45 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 595In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 539In Stock
Min.: 1
Mult.: 1
Max.: 960

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 15 mm 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 273In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 9.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 877In Stock
2.000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 8.000

22 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 543In Stock
1.600Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 6.400

47 mF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 6V THT 32In Stock
448Expected 08/12/2026
Min.: 1
Mult.: 1

1 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 720 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V TH 4In Stock
21.600On Order
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 36In Stock
28.000Expected 07/09/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V TH 49In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 3V TH 68In Stock
3.200On Order
Min.: 1
Mult.: 1

1 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 304In Stock
1.080Expected 03/09/2026
Min.: 1
Mult.: 1

500 mF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 4V THT 69In Stock
9.600On Order
Min.: 1
Mult.: 1

10 F 4 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 1000 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 12 mm AHCR-S04R0S Bulk
KEMET Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm 43In Stock
Min.: 1
Mult.: 1

50 F 2.5 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 50 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 42 mm HVZ Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h 12In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 1.209In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead 9.241In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 1.171In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in 300In Stock
864Expected 30/09/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 633In Stock
3.600Expected 23/10/2026
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk