Vertical Supercapacitors / Ultracapacitors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in 310In Stock
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 22.5 mm (0.886 in) 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 2.9 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 1.292In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 497In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD 78In Stock
Min.: 1
Mult.: 1

500 mF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
ABRACON ADCR-S03R0SA305MB
ABRACON Supercapacitors / Ultracapacitors CAP 3F 3V TH 279In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SB505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 144In Stock
1.080Expected 02/09/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F, 8.1V, 25x16x8.5mm 415In Stock
Min.: 1
Mult.: 1

330 mF 8.1 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 Hour 1220 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.33F, 8.1V, 31x27x11mm 150In Stock
Min.: 1
Mult.: 1

3.33 F 8.1 VDC Through Hole 21 mm (0.827 in) 31 mm 11 mm 1500 hour 290 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.67F, 8.1V, 25x16x8.5mm 415In Stock
Min.: 1
Mult.: 1

670 mF 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 740 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.66F, 9V, 31x23x11mm 139In Stock
Min.: 1
Mult.: 1

1.66 F 9 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F, 9V, 25x16x8.5mm 389In Stock
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 13.5 mm (0.531 in) 25 mm 8.5 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.33F, 9V, 31x27x11mm 218In Stock
Min.: 1
Mult.: 1

3.33 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 9V, 39x33x13mm 93In Stock
Min.: 1
Mult.: 1

5 F 9 VDC Radial 21 mm (0.827 in) 39 mm 13 mm 1000 Hour 230 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Chemi-Con Supercapacitors / Ultracapacitors 180In Stock
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL 2.318In Stock
Min.: 1
Mult.: 1

220 mF 2.5 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 11 mm 1000 Hour 2 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL 285In Stock
Min.: 1
Mult.: 1

2.2 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL 673In Stock
1.500On Order
Min.: 1
Mult.: 1

60 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 42 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm 1.000In Stock
Min.: 1
Mult.: 1

25 F 3.8 VDC Through Hole 8 mm (0.315 in) 20 mm 1000 Hour 650 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.30F 3.8V 20% 1.355In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 220F 3.8V 20% 244In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL 1.848In Stock
12.900On Order
Min.: 1
Mult.: 1
: 100

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL 2.414In Stock
Min.: 1
Mult.: 1
: 100

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 506In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT 1.171In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT 3.067In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk