Vertical Supercapacitors / Ultracapacitors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3.750
Mult.: 375

25 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 35 mm 500000 Cycles 30 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 300

40 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 46 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 6.400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.760
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 70F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 972
Mult.: 162

70 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 500000 Cycles 15 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.320
Mult.: 220

40 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 972
Mult.: 162

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 500000 Cycles 18 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.060
Mult.: 106

120 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 55 mm 500000 Cycles 4.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

600 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 70 mm 500000 Cycles 3.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 50 mm 500000 Cycles 5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

500 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

470 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 140F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

140 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 672
Mult.: 84

180 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 546
Mult.: 91

200 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 55 mm 500000 Cycles 6.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

220 F 2.7 VDC Axial 35 mm (1.378 in) 50 mm 500000 Cycles 1.65 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

500 F 2.7 VDC Axial 35 mm (1.378 in) 70 mm 500000 Cycles 1.2 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 216
Mult.: 36

500 F 2.7 VDC Axial 35 mm (1.378 in) 85 mm 500000 Cycles 1.1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 216
Mult.: 36

600 F 2.7 VDC Axial 35 mm (1.378 in) 85 mm 500000 Cycles 1.1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Axial 35 mm (1.378 in) 60 mm 500000 Cycles 1.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk