Vertical Supercapacitors / Ultracapacitors

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

2000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.35 mOhms 20 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 105 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

2000 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.35 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 105 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

6 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

7 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 50 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH Lead-Time 20 Weeks
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 20F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 60

20 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 50

30 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

6 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

7 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 50

25 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10.800
Mult.: 120

3.3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 100

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

6 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 1.080
Mult.: 120

7 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH Non-Stocked Lead-Time 20 Weeks
Min.: 10.800
Mult.: 120

2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V Non-Stocked Lead-Time 14 Weeks
Min.: 3.600
Mult.: 600
: 600

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 7F 2.7V Non-Stocked Lead-Time 14 Weeks
Min.: 3.600
Mult.: 600
: 600

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.456
Mult.: 1.456

100 mF 5.5 VDC Pin 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.232
Mult.: 1.232

220 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.456
Mult.: 1.456

47 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 120 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1.204
Mult.: 1.204

470 mF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1200F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 840
Mult.: 840

1200 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 60 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.280
Mult.: 1.280

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.280
Mult.: 1.280

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk