Vertical Supercapacitors / Ultracapacitors

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4.000
Mult.: 4.000

100 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

220 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4.000
Mult.: 4.000

330 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 4.000
Mult.: 4.000

47 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 4.000
Mult.: 4.000

470 mF 3.6 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Chemi-Con Supercapacitors / Ultracapacitors 2.5VDC 21F 20% Non-Stocked
Min.: 1
Mult.: 1
21 F 2.5 VDC 18 mm (0.709 in) 2000 Hour 20 % Vertical Supercapacitor - 40 C + 70 C 26 mm DKA
Chemi-Con Supercapacitors / Ultracapacitors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
50 F 2.5 VDC Radial 18 mm (0.709 in) 50 mm 1000 Hour 13.2 mm 10 % Vertical EDLC / Supercaps - 40 C + 70 C DLC AEC-Q200
Chemi-Con Supercapacitors / Ultracapacitors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
50 F 2.7 VDC SMD/SMT 18 mm (0.709 in) 40 mm 178 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 65 C DLC AEC-Q200
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2.464
Mult.: 2.464

100 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

220 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2.464
Mult.: 2.464

330 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
Min.: 2.408
Mult.: 2.408

470 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.134
Mult.: 1.134

1 F 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 15 Ohms - 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 15 Weeks
Min.: 1.134
Mult.: 1.134

1.5 F 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC
Eaton Electronics Supercapacitors / Ultracapacitors 4.17F 259.2V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 259.2V/6.25F Supercapacitor module Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL Non-Stocked
Min.: 1
Mult.: 1
No
3.3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 150 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 120f 2.5V EDLC HB SERIES CYL Non-Stocked
Min.: 500
Mult.: 100
No
120 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 59.5 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT Non-Stocked
Min.: 500
Mult.: 500
No
100 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 12.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 3V 30% Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

34 F 3 VDC Radial 5 mm (0.197 in) 12.9 mm (0.508 in) 49 mm 1000 Hour 0.016 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial Non-Stocked

12 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 31.5 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 33Farads Radial Non-Stocked

33 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 200 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk