Tray Through Hole Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

3.3 mF 35 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 28.3 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5600uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

5.6 mF 25 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 28.3 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray
KEMET Aluminium Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm
360Expected 18/01/2027
Min.: 1
Mult.: 1

820 uF 80 VDC Through Hole 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hours 20 % 10.5 mOhms 19.4 A - 55 C + 125 C 8 mm Vibration-Proof Can APL90 Tray