R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 2.2uF LS=27.5mm 10%
Non-Stocked Lead-Time 44 Weeks
Rp41.278,50
Min.: 1.056
Mult.: 352
2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 400V 0.01 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp15.961,02
Rp8.219,01
Rp7.466,82
Rp6.200,95
Min.: 1
Mult.: 1
10 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.01 uF, 5%, 400 VDC, 85, Lead Spacing = 7.5mm Non-Stocked Lead-Time 44 Weeks
Rp15.777,56
Rp7.705,32
Rp7.008,17
Min.: 1
Mult.: 1
10 nF 400 VDC 7.5 mm (0.295 in) General Film Capacitors 250 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.012 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp17.795,62
Rp11.833,17
Rp8.530,89
Rp7.026,52
Reel
Rp6.072,53
Rp5.778,99
Min.: 1
Mult.: 1
: 1.000
12 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp8.806,08
Rp7.063,21
Min.: 3.000
Mult.: 1.000
: 1.000
22 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.039 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp3.577,47
Rp3.467,39
Min.: 4.500
Mult.: 1.500
39 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp19.813,68
Rp13.410,93
Rp9.760,07
Reel
Rp8.090,59
Rp7.118,25
Rp6.751,33
Min.: 1
Mult.: 1
: 680
47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp19.263,30
Rp13.044,01
Rp9.484,88
Reel
Rp7.301,71
Rp6.989,83
Rp6.879,75
Min.: 1
Mult.: 1
: 680
47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.056 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp13.942,96
Rp9.393,15
Rp6.421,10
Rp5.246,96
Min.: 1
Mult.: 1
56 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp21.831,74
Rp14.750,18
Rp10.732,41
Rp7.943,82
Reel
Rp7.576,90
Min.: 1
Mult.: 1
: 800
33 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp12.291,82
Rp8.200,66
Rp5.595,53
Rp4.568,15
Min.: 1
Mult.: 1
68 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp25.134,02
Rp17.483,74
Rp12.897,24
Reel
Rp9.925,19
Rp9.558,27
Min.: 1
Mult.: 1
: 680
68 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.082 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp20.914,44
Rp12.548,66
Rp9.998,57
Rp8.347,43
Min.: 1
Mult.: 1
82 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.1 uF, 5%, 400 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 44 Weeks
Rp6.861,40
Rp6.714,64
Min.: 3.000
Mult.: 1.000
100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked
Rp14.493,34
Rp9.576,61
Rp6.898,10
Rp5.687,26
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12.5 mm (0.492 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 0.18 uF 5% 250 VAC 400 VDC Non-Stocked Lead-Time 44 Weeks
Rp15.594,10
Rp10.420,53
Rp7.503,51
Rp6.182,60
Min.: 1
Mult.: 1
180 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp20.547,52
Rp13.979,65
Rp10.182,03
Rp8.420,81
Min.: 1
Mult.: 1
330 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 2.5% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp41.095,04
Rp28.986,68
Rp24.767,10
Rp21.648,28
Min.: 1
Mult.: 1
220 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 2.5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp13.282,50
Min.: 2.100
Mult.: 700
220 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp12.915,58
Min.: 2.100
Mult.: 700
220 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp17.061,78
Min.: 900
Mult.: 300
470 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 7 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.68 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp36.692,00
Rp25.317,48
Rp21.648,28
Rp18.896,38
Min.: 1
Mult.: 1
680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2uF LS=27.5mm 5%
Non-Stocked Lead-Time 44 Weeks
Rp48.800,36
Rp47.699,60
Min.: 336
Mult.: 112
2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 0.001 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Cut Tape
Rp17.795,62
Rp11.796,48
Rp8.512,54
Rp7.008,17
Rp5.668,91
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 2.100
1 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp20.730,98
Rp13.612,73
Rp10.640,68
Rp9.228,04
Min.: 1
Mult.: 1
10 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk