R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp20.731
Rp13.521
Rp10.586
Rp9.228
Min.: 1
Mult.: 1
10 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 4700 pF, 10%, 630 VDC, 85, Lead Spacing = 10mm Non-Stocked
Rp5.302
Rp5.063
Rp4.660
Min.: 1.800
Mult.: 1.800
4.7 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp5.430
Min.: 6.000
Mult.: 2.000
4.7 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0082 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp6.384
Min.: 6.000
Mult.: 2.000
8.2 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.015 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp3.596
Rp3.486
Min.: 4.500
Mult.: 1.500
15 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp9.246
Min.: 2.400
Mult.: 800
: 800
10 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp7.210
Min.: 6.000
Mult.: 2.000
22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp8.476
Min.: 6.000
Mult.: 2.000
22 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp7.412
Min.: 2.400
Mult.: 800
: 800
27 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp9.558
Min.: 2.700
Mult.: 900
33 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp8.824
Min.: 2.700
Mult.: 900
39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039uF 5% LS=15mm Non-Stocked Lead-Time 44 Weeks
Rp10.989
Min.: 2.040
Mult.: 680
: 680
39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.039uF 5% LS=15mm Non-Stocked Lead-Time 44 Weeks
Rp9.558
Min.: 5.250
Mult.: 1.750
39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039uF 10% LS=15mm Non-Stocked Lead-Time 44 Weeks
Rp8.146
Min.: 5.250
Mult.: 1.750
39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp8.182
Rp7.650
Min.: 2.100
Mult.: 700
47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp26.418
Rp17.942
Rp13.062
Rp10.824
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 400 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 110C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp11.283
Rp10.090
Min.: 1.500
Mult.: 500
68 nF 630 VDC 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Rp17.612
Rp11.723
Rp8.458
Rp6.971
Min.: 1
Mult.: 1
68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp7.815
Rp7.338
Min.: 3.000
Mult.: 1.000
68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 250 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp9.944
Min.: 3.000
Mult.: 1.000
68 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 400 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp14.989
Rp14.640
Min.: 1.500
Mult.: 500
82 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp44.948
Rp30.821
Rp25.134
Rp23.299
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp43.480
Rp30.821
Rp26.418
Rp23.666
Reel
Rp20.364
Rp18.713
Min.: 1
Mult.: 1
: 380
100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 44 Weeks
Cut Tape
Rp42.563
Rp30.271
Rp26.051
Rp18.529
Reel
Rp18.529
Min.: 1
Mult.: 1
: 270
100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 400 VAC 5 % 2 Pin 12.7 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 44 Weeks
Rp16.181
Min.: 2.250
Mult.: 750
100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk